DUCT WIRE SLOT PVC LT GRAY 6" - G1X1LG72
| Digi-Key Part Number | 298-G1X1LG06-ND |
1 20 100 250 500 |
4.63000 4.21250 3.79130 3.37000 3.03300 |
Extended Price
4.63 84.25 379.13 842.50 1516.50 |
| Manufacturer Part Number | G1X1LG72 | |||
| Description | DUCT WIRE SLOT PVC LT GRAY 6" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G1X1LG72 |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Ducting, Slotted |
| Material | PVC |
| Color | Gray, Light |
| Height | 1.090 in [Nom] |
| Length | 6.000 in [Nom] |
| Width | 1.250 in [Nom] |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| RoHS Status | RoHS Compliant |
| Other Names |
G1X1LG72 G1X1LG72 298 G1X1LG06 ND 298G1X1LG06ND 298-G1X1LG06 |
DUCT WIRE SLOT PVC LT GRAY 6" - G1X1LG72 (298-G1X1LG06-ND)
Related parts:DUCT WIRE SLOT PVC LT GRAY 6" - G1X1LG72
Order 'duct wire slot pvc lt gray 6" - G1X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-G1X1LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - F1.5X1.5LG72
Order 'duct wire slot pvc lt gray 6" - F1.5X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X15LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - F1.5X1LG72
Order 'duct wire slot pvc lt gray 6" - F1.5X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X1LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - F1.5X2LG72
Order 'duct wire slot pvc lt gray 6" - F1.5X2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X2LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - F1X1.5LG72
Order 'duct wire slot pvc lt gray 6" - F1X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X15LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - F1X1LG72
Order 'duct wire slot pvc lt gray 6" - F1X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X1LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - F1X2LG72
Order 'duct wire slot pvc lt gray 6" - F1X2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X2LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - F2X1.5LG72
Order 'duct wire slot pvc lt gray 6" - F2X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X15LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - F2X1LG72
Order 'duct wire slot pvc lt gray 6" - F2X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X1LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - F2X2LG72
Order 'duct wire slot pvc lt gray 6" - F2X2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X2LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - F.5X1LG72
Order 'duct wire slot pvc lt gray 6" - F.5X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F5X1LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - F.75X1.5LG72
Order 'duct wire slot pvc lt gray 6" - F.75X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F75X15LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - F.75X.75LG72
Order 'duct wire slot pvc lt gray 6" - F.75X.75LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F75X75LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - G1.5X1.5LG72
Order 'duct wire slot pvc lt gray 6" - G1.5X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-G15X15LG06-ND.
DUCT WIRE SLOT PVC LT GRAY 6" - G1.5X1LG72
Order 'duct wire slot pvc lt gray 6" - G1.5X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-G15X1LG06-ND.
Send this link via E-Mail
Help With This Screen