Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN XLR MALE PLUG STR CORD 5PIN - 5126A

Digi-Key Part Number 5126A-ND
Price Break
1
Unit Price
7.62000
Extended Price
7.62
Manufacturer Part Number5126A
DescriptionCONN XLR MALE PLUG STR CORD 5PIN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5126A
VendorPOMONA ELECTRONICS
CategoryConnectors
Connector TypePlug, Male Pin, XLR
Shell Size - Insert-
Series-
Contact TypeSolder
Mounting TypeFree Hanging (In-Line)
Fastening TypePush-Pull
FeaturesCable Clamp
PackagingBulk
Number of Positions 5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5126A
5126A

5126A Specification Sheet

Image of CONN XLR MALE PLUG STR CORD 5PIN - 5126A

CONN XLR MALE PLUG STR CORD 5PIN - 5126A (5126A-ND)

Related parts:
CONN XLR MALE PLUG STR CORD 5PIN - 5126A
 Order 'conn xlr male plug str cord 5pin - 5126A' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5126A-ND.
CONN XLR MALE PLUG STR CORD 3PIN - 5110/POM
 Order 'conn xlr male plug str cord 3pin - 5110/POM' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5110/POM-ND.
CONN XLR FMALE PLUG STRGHT 3SCKT - 5109/POM
 Order 'conn xlr fmale plug strght 3sckt - 5109/POM' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5109/POM-ND.
CONN XLR MALE PANEL RECEPT 3POS - 5117A
 Order 'conn xlr male panel recept 3pos - 5117A' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5117A-ND.
CONN XLR FMALE PLUG STRGHT 5SCKT - 5125A
 Order 'conn xlr fmale plug strght 5sckt - 5125A' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5125A-ND.
CONN XLR MALE 3 GOLD CONTACTS - 6851
 Order 'conn xlr male 3 gold contacts - 6851' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6851-ND.
CONN XLR MALE 3 GOLD CONTACTS - 6853
 Order 'conn xlr male 3 gold contacts - 6853' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6853-ND.
ADAPTER XLR MALE/1/4" PLUG - 6864
 Order 'adapter xlr male/1/4" plug - 6864' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6864-ND.
CONN BNC MALE TRIAX CABLE PLUG - 3600
 Order 'conn bnc male triax cable plug - 3600' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 3600PO-ND.
CONN BNC MALE TWINAX PLUG-CABLE - 4957
 Order 'conn bnc male twinax plug-cable - 4957' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4957-ND.
MINI WECO PLUG PATCH CORD 96" - 6502-96
 Order 'mini weco plug patch cord 96" - 6502-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6502-96-ND.
STAND WECO PLUG PATCH CORD 96" - 6507-96
 Order 'stand weco plug patch cord 96" - 6507-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6507-96-ND.
PLUG STR DMM TO RETRACTABLE PLUG - 6358
 Order 'plug str dmm to retractable plug - 6358' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6358-ND.
ADAPTER B-PLUG PATCH CORD GOLD - 2948-36-9#
 Order 'adapter b-plug patch cord gold - 2948-36-9#' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2948-36-9#-ND.
CONN XLR FEMALE PANEL RCPT 3POS - 5113A
 Order 'conn xlr female panel rcpt 3pos - 5113A' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5113A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN XLR MALE PLUG STR CORD 3PIN - 5110/POM Next: CONN Z-PACK 2MM 216POS R/A PCB - 536510-9