FAN TRAY ASSEMBLY WHITE TEXTURE - FT-1170-WH
| Digi-Key Part Number | FT-1170-WH-ND |
1 |
176.63000 |
Extended Price
176.63 |
| Manufacturer Part Number | FT-1170-WH | |||
| Description | FAN TRAY ASSEMBLY WHITE TEXTURE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FT-1170-WH |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | White |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Steel |
| Shipping Info | Shipped from Digi-Key |
| Series | - |
| Size / Dimension | 17.500" L x 17.000" W x 1.718" H (444.50mm x 431.80mm x 43.74mm) |
| Type | Fan Tray - Sliding |
| Ventilation | Non-Vented |
| Weight | 1.75 lbs (793.7g) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FT 1170 WH FT1170WH |
FT-1170-WH Specification Sheet
FAN TRAY ASSEMBLY WHITE TEXTURE - FT-1170-WH (FT-1170-WH-ND)
Related parts :FAN TRAY ASSEMBLY WHITE TEXTURE - FT-1170-WH
Order 'fan tray assembly white texture - FT-1170-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number FT-1170-WH-ND.
FAN TRAY ASSEMBLY METALLIC GRAY - FT-1170-MG
Order 'fan tray assembly metallic gray - FT-1170-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1227-ND.
FAN TRAY ASSEMBLY W/3 FANS - FT-1973
Order 'fan tray assembly w/3 fans - FT-1973' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1423-ND.
FAN TRAY ASSEMBLY W/6 FANS - FT-1976
Order 'fan tray assembly w/6 fans - FT-1976' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1424-ND.
FAN TRAY ASSEMBLY W/9 FANS - FT-1979
Order 'fan tray assembly w/9 fans - FT-1979' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1425-ND.
PANEL ALUMINUM 19" WHITE TEXTURE - PA-1101-WH
Order 'panel aluminum 19" white texture - PA-1101-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1101-WH-ND.
PANEL ALUMINUM 19" WHITE TEXTURE - PA-1102-WH
Order 'panel aluminum 19" white texture - PA-1102-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1102-WH-ND.
PANEL ALUMINUM 19" WHITE TEXTURE - PA-1103-WH
Order 'panel aluminum 19" white texture - PA-1103-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1103-WH-ND.
PANEL ALUMINUM 19" WHITE TEXTURE - PA-1104-WH
Order 'panel aluminum 19" white texture - PA-1104-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1104-WH-ND.
PANEL ALUMINUM 19" WHITE TEXTURE - PA-1105-WH
Order 'panel aluminum 19" white texture - PA-1105-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1105-WH-ND.
PANEL ALUMINUM 19" WHITE TEXTURE - PA-1106-WH
Order 'panel aluminum 19" white texture - PA-1106-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1106-WH-ND.
PANEL ALUMINUM 19" WHITE TEXTURE - PA-1107-WH
Order 'panel aluminum 19" white texture - PA-1107-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1107-WH-ND.
PANEL ALUMINUM 19" WHITE TEXTURE - PA-1108-WH
Order 'panel aluminum 19" white texture - PA-1108-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1108-WH-ND.
PANEL ALUMINUM 19" WHITE TEXTURE - PA-1109-WH
Order 'panel aluminum 19" white texture - PA-1109-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1109-WH-ND.
PANEL ALUMINUM 19" WHITE TEXTURE - PA-1110-WH
Order 'panel aluminum 19" white texture - PA-1110-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number PA-1110-WH-ND.
Send this link via E-Mail
Help With This Screen