CONN XLR MALE PLUG STR CORD 3PIN - 5110/POM
| Digi-Key Part Number | 5110/POM-ND |
1 |
6.90000 |
Extended Price
6.90 |
| Manufacturer Part Number | 5110/POM | |||
| Description | CONN XLR MALE PLUG STR CORD 3PIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5110/POM |
| Vendor | POMONA ELECTRONICS |
| Category | Connectors |
| Connector Type | Plug, Male Pin, XLR |
| Shell Size - Insert | - |
| Series | - |
| Contact Type | Solder Cup |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Push-Pull |
| Features | Cable Clamp |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5110 POM 5110POM |
5110/POM Specification Sheet
CONN XLR MALE PLUG STR CORD 3PIN - 5110/POM (5110/POM-ND)
Related parts:CONN XLR MALE PLUG STR CORD 3PIN - 5110/POM
Order 'conn xlr male plug str cord 3pin - 5110/POM' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5110/POM-ND.
CONN XLR MALE PLUG STR CORD 5PIN - 5126A
Order 'conn xlr male plug str cord 5pin - 5126A' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5126A-ND.
CONN XLR FMALE PLUG STRGHT 3SCKT - 5109/POM
Order 'conn xlr fmale plug strght 3sckt - 5109/POM' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5109/POM-ND.
CONN XLR MALE PANEL RECEPT 3POS - 5117A
Order 'conn xlr male panel recept 3pos - 5117A' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5117A-ND.
CONN XLR FMALE PLUG STRGHT 5SCKT - 5125A
Order 'conn xlr fmale plug strght 5sckt - 5125A' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 5125A-ND.
CONN XLR MALE 3 GOLD CONTACTS - 6851
Order 'conn xlr male 3 gold contacts - 6851' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6851-ND.
CONN XLR MALE 3 GOLD CONTACTS - 6853
Order 'conn xlr male 3 gold contacts - 6853' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6853-ND.
CONN DIN MALE PLUG 3POS STR - 05BL3M
Order 'conn din male plug 3pos str - 05BL3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05BL3M-ND.
CONN DIN MALE PLUG 3POS STR - 05CL3M
Order 'conn din male plug 3pos str - 05CL3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05CL3M-ND.
CONN DIN MALE PLUG 5POS STR - 05CL5M
Order 'conn din male plug 5pos str - 05CL5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05CL5M-ND.
CONN DIN MALE PLUG 5POS STR - 05CL5MX
Order 'conn din male plug 5pos str - 05CL5MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05CL5MX-ND.
CONN DIN MALE PLUG 3POS STR GRAY - 05GM3M
Order 'conn din male plug 3pos str gray - 05GM3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05GM3M-ND.
CONN DIN MALE PLUG 5POS STR GRAY - 05GM5M
Order 'conn din male plug 5pos str gray - 05GM5M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05GM5M-ND.
CONN DIN MALE PLUG 4POS STR - 09BL4M
Order 'conn din male plug 4pos str - 09BL4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 09BL4M-ND.
CONN DIN MALE PLUG 4POS STR - 09CL4M
Order 'conn din male plug 4pos str - 09CL4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 09CL4M-ND.
Send this link via E-Mail
Help With This Screen