CONN JACK 3.5MM STERO VERT NON - 35RAPC4BVN4 - Connectors
| Digi-Key Part Number | 35RAPC4BVN4-ND |
500 |
.73750 |
Extended Price
368.75 |
| Manufacturer Part Number | 35RAPC4BVN4 | |||
| Description | CONN JACK 3.5MM STERO VERT NON | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35RAPC4BVN4 |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 5 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Internal Switch |
| Color | Black |
| Series | 35 |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
35RAPC4BVN4 35RAPC4BVN4 |
CONN JACK 3.5MM STERO VERT NON - 35RAPC4BVN4 (35RAPC4BVN4-ND) - Connectors
Related parts Connectors :CONN JACK 3.5MM STERO VERT NON - 35RAPC4BVN4
Order 'conn jack 3.5mm stero vert non - 35RAPC4BVN4' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 35RAPC4BVN4-ND.
CONN JACK 3-COND PHONE PC TERM - MN114BPCX
Order 'conn jack 3-cond phone pc term - MN114BPCX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MN114BPCX-ND.
CONN JACK 3-COND PHONE SLD LUG - MS112BX
Order 'conn jack 3-cond phone sld lug - MS112BX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MS112BX-ND.
CONN JACK 3-COND PHONE SLD LUG - S112BPCX
Order 'conn jack 3-cond phone sld lug - S112BPCX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S112BPCX-ND.
CONN JACK 1/4" 3-COND IN-LINE - 131
Order 'conn jack 1/4" 3-cond in-line - 131' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1040-ND.
CONN JACK MOD INSERT W/O HOLES - JP9902
Order 'conn jack mod insert w/o holes - JP9902' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9902-ND.
CONN JACK MOD INSERT W/2OPENINGS - JP9922
Order 'conn jack mod insert w/2openings - JP9922' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9922-ND.
CONN JACK MOD INSERT W/4OPENINGS - JP9942
Order 'conn jack mod insert w/4openings - JP9942' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number JP9942-ND.
CONN JACK 48 MTP AUDIO 1.75" - MTP48K3NO
Order 'conn jack 48 mtp audio 1.75" - MTP48K3NO' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MTP48K3NO-ND.
CONN JACK PHONE EXT .141" 2POS - 125
Order 'conn jack phone ext .141" 2pos - 125' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 125-ND.
CONN JACK 2 COND PHONO PCB - 3515PC
Order 'conn jack 2 cond phono pcb - 3515PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3515PC-ND.
CONN JACK 2 COND PHONO R/A PCB - 3517PC
Order 'conn jack 2 cond phono r/a pcb - 3517PC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3517PC-ND.
CONN JACK PHONE 1/4" 3POS LOCKNG - E112BL
Order 'conn jack phone 1/4" 3pos lockng - E112BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number E112BL-ND.
CONN JACK PHONE 1/4" 3POS OPEN - 152B
Order 'conn jack phone 1/4" 3pos open - 152B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1035-ND.
CONN JACK CABLE EXT 1/4" 2POS BK - 80
Order 'conn jack cable ext 1/4" 2pos bk - 80' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1036-ND.
Send this link via E-Mail
Help With This Screen