DUCT WIRE SLOT PVC WHITE 24" - F2X2WH72 - Cable, Wire - Management
| Digi-Key Part Number | 298-F2X2WH24-ND |
1 20 100 250 500 |
20.52000 18.65000 16.78500 14.92000 13.42800 |
Extended Price
20.52 373.00 1678.50 3730.00 6714.00 |
| Manufacturer Part Number | F2X2WH72 | |||
| Description | DUCT WIRE SLOT PVC WHITE 24" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F2X2WH72 |
| Vendor | Panduit Corp (VA) |
| Category | Cable, Wire - Management |
| Wire Duct Type | Slotted Wall |
| Size / Dimension | * |
| Material | PVC - Rigid |
| Color | White |
| Names, Registered & Trademark Names | PANDUCT® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F2X2WH72 F2X2WH72 298 F2X2WH24 ND 298F2X2WH24ND 298-F2X2WH24 |
F2X2WH72 Specification Sheet
DUCT WIRE SLOT PVC WHITE 24" - F2X2WH72 (298-F2X2WH24-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :DUCT WIRE SLOT PVC WHITE 24" - F2X2WH72
Order 'duct wire slot pvc white 24" - F2X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X2WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1.5X1.5WH72
Order 'duct wire slot pvc white 24" - F1.5X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F15X15WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1.5X1WH72
Order 'duct wire slot pvc white 24" - F1.5X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F15X1WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1.5X2WH72
Order 'duct wire slot pvc white 24" - F1.5X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F15X2WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1X1.5WH72
Order 'duct wire slot pvc white 24" - F1X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X15WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1X1WH72
Order 'duct wire slot pvc white 24" - F1X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X1WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1X2WH72
Order 'duct wire slot pvc white 24" - F1X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X2WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F2X1.5WH72
Order 'duct wire slot pvc white 24" - F2X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X15WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F2X1WH72
Order 'duct wire slot pvc white 24" - F2X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X1WH24-ND.
DUCT WIRE SLOT PVC WHITE 3" - F2X2WH72
Order 'duct wire slot pvc white 3" - F2X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X2WH03-ND.
DUCT WIRE SLOT PVC WHITE 6" - F2X2WH72
Order 'duct wire slot pvc white 6" - F2X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X2WH06-ND.
DUCT WIRE SLOT PVC WHITE 9" - F2X2WH72
Order 'duct wire slot pvc white 9" - F2X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X2WH09-ND.
DUCT WIRE SLOT PVC WHITE 12" - F2X2WH72
Order 'duct wire slot pvc white 12" - F2X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X2WH12-ND.
DUCT WIRE SLOT PVC WHITE 18" - F2X2WH72
Order 'duct wire slot pvc white 18" - F2X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X2WH18-ND.
DUCT WIRE SLOT PVC WHITE 36" - F2X2WH72
Order 'duct wire slot pvc white 36" - F2X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X2WH36-ND.
Send this link via E-Mail
Help With This Screen