Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3502ABAU
CONN PHONO PLUG RCA 2COND SHIELD - 3502ABAU - Connectors, Interconnects
| Digi-Key Part Number | 3502ABAU-ND |
500 |
1.80000 |
Extended Price
900.00 |
| Manufacturer Part Number | 3502ABAU | |||
| Description | CONN PHONO PLUG RCA 2COND SHIELD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3502ABAU |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Phono (RCA) Plug |
| Gender | Male |
| Plug/Mating Plug Diameter | 3.20mm ID, 9.00mm OD (RCA) |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Color | - |
| Termination | Solder Cup |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3502ABAU 3502ABAU |
3502ABAU Specification Sheet
CONN PHONO PLUG RCA 2COND SHIELD - 3502ABAU (3502ABAU-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3502ABAUFree Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3502ABAU
Order 'conn phono plug rca 2cond shield - 3502ABAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502ABAU-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3502AAU
Order 'conn phono plug rca 2cond shield - 3502AAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502AAU-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3502L
Order 'conn phono plug rca 2cond shield - 3502L' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502L-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3502APKG
Order 'conn phono plug rca 2cond shield - 3502APKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502APKG-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3502RA
Order 'conn phono plug rca r/a 3pcs - 3502RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502RA-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3502RAAU
Order 'conn phono plug rca r/a 3pcs - 3502RAAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502RAAU-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3502RABAU
Order 'conn phono plug rca r/a 3pcs - 3502RABAU' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3502RABAU-ND.
Zinc Die Cast, Nickel Plated Circular Connector Switchcraft Inc. Plug, Male Pins Cable Clamp, Shielded 15GM7M
Order 'conn din plug 7pos str shield - 15GM7M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 15GM7M-ND.
Zinc Die Cast, Nickel Plated Circular Connector Switchcraft Inc. Plug, Male Pins Cable Clamp, Shielded 15GM8M
Order 'conn din plug 8pos str shield - 15GM8M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 15GM8M-ND.
Zinc Die Cast, Nickel Plated Circular Connector Switchcraft Inc. Plug, Male Pins Cable Clamp, Shielded 15GM7MX
Order 'conn din plug 7pos str shield - 15GM7MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 15GM7MX-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Jack Internal Switch, Thread Lock 25
Order 'conn jack 3a 125v 2cond shield - 25' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug Cable Clamp 3507
Order 'conn plug rf 2cond phono - 3507' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3507-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - 3504M
Order 'conn plug rf 2cond phono - 3504M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 3504M-ND.
Barrel - Audio Connector Switchcraft Inc. Phono (RCA) Plug - P3218
Order 'phono plug/shorter c - P3218' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number P3218-ND.
Barrel - Audio - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) Shielded 345AX
Order 'adpt phono plug-2cond phone plug - 345AX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 345AX-ND.
Options for Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phono (RCA) Plug 3502ABAU
Send this link via E-Mail
Help With This Screen
