Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PHONO PLUG COUPLER - 349A

Digi-Key Part Number 349A-ND
Price Break
100
Unit Price
6.20000
Extended Price
620.00
Manufacturer Part Number349A
DescriptionPHONO PLUG COUPLER
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information349A
VendorSwitchcraft
CategoryConnectors
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 349A
349A


Image of PHONO PLUG COUPLER - 349A

PHONO PLUG COUPLER - 349A (349A-ND)

Related parts:
PHONO PLUG COUPLER - 349A
 Order 'phono plug coupler - 349A' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 349A-ND.
PHONO PLUG IMPROVED - 3502AAU
 Order 'phono plug improved - 3502AAU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 3502AAU-ND.
PHONO PLUG IMPROVED - 3502ABAU
 Order 'phono plug improved - 3502ABAU' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 3502ABAU-ND.
PHONO PLUG - 3502L
 Order 'phono plug - 3502L' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 3502L-ND.
PHONO PLUG - 3507
 Order 'phono plug - 3507' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 3507-ND.
PHONO PLUG - 35581
 Order 'phono plug - 35581' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 35581-ND.
PHONO PLUG - 35582
 Order 'phono plug - 35582' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 35582-ND.
PHONO PLUG - 35585
 Order 'phono plug - 35585' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number 35585-ND.
PHONO PLUG/SHORTER C - P3218
 Order 'phono plug/shorter c - P3218' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number P3218-ND.
ADPT PHONO PLUG-2COND PHONE PLUG - 345AX
 Order 'adpt phono plug-2cond phone plug - 345AX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 345AX-ND.
CABLE RCA PHONO PLUG/PLUG - AK302-2
 Order 'cable rca phono plug/plug - AK302-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1044-ND.
CABLE RCA DBL PHONO PLUG/JACK - AK3030-2
 Order 'cable rca dbl phono plug/jack - AK3030-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1045-ND.
CABLE RCA PHONO PLUG/PLUG - AK302-2-R
 Order 'cable rca phono plug/plug - AK302-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1401-ND.
CABLE RCA DBL PHONO PLUG/JACK - AK3030-2-R
 Order 'cable rca dbl phono plug/jack - AK3030-2-R' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1410-ND.
CONN RCA PHONO PLUG - SI-299
 Order 'conn rca phono plug - SI-299' online from Digi-Key. Manufactured by Alcatel Components. Digi-Key part number AC1029-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PHONO PLUG - 35585 Next: PHONO PLUG IMPROVED - 3502AAU