Keywords:





DUCT WIRE SLOT PVC WHITE 24" - F1X2WH72 - Cables, Wires - Management

Digi-Key Part Number 298-F1X2WH24-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberF1X2WH72
DescriptionDUCT WIRE SLOT PVC WHITE 24"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationF1X2WH72
VendorPanduit Corp (VA)
CategoryCables, Wires - Management
ColorWhite
Features-
Height2.01" (51.1mm)
Length2.00' (609.60mm)
MaterialPVC
Mounting TypeScrew
Wire Duct TypeSlotted
Width1.260" (32.0mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names F1X2WH72
F1X2WH72
298 F1X2WH24 ND
298F1X2WH24ND
298-F1X2WH24

F1X2WH72 Specification Sheet

Image of DUCT WIRE SLOT PVC WHITE 24" - F1X2WH72

DUCT WIRE SLOT PVC WHITE 24" - F1X2WH72 (298-F1X2WH24-ND) - Cables, Wires - Management

Related parts Cables, Wires - Management:
DUCT WIRE SLOT PVC WHITE 24" - F1X2WH72
 Order 'duct wire slot pvc white 24" - F1X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X2WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1.5X1.5WH72
 Order 'duct wire slot pvc white 24" - F1.5X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F15X15WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1.5X1WH72
 Order 'duct wire slot pvc white 24" - F1.5X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F15X1WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1X1.5WH72
 Order 'duct wire slot pvc white 24" - F1X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X15WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F1X1WH72
 Order 'duct wire slot pvc white 24" - F1X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X1WH24-ND.
DUCT WIRE SLOT PVC WHITE 3" - F1X2WH72
 Order 'duct wire slot pvc white 3" - F1X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X2WH03-ND.
DUCT WIRE SLOT PVC WHITE 6" - F1X2WH72
 Order 'duct wire slot pvc white 6" - F1X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X2WH06-ND.
DUCT WIRE SLOT PVC WHITE 9" - F1X2WH72
 Order 'duct wire slot pvc white 9" - F1X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X2WH09-ND.
DUCT WIRE SLOT PVC WHITE 12" - F1X2WH72
 Order 'duct wire slot pvc white 12" - F1X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X2WH12-ND.
DUCT WIRE SLOT PVC WHITE 18" - F1X2WH72
 Order 'duct wire slot pvc white 18" - F1X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X2WH18-ND.
DUCT WIRE SLOT PVC WHITE 36" - F1X2WH72
 Order 'duct wire slot pvc white 36" - F1X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X2WH36-ND.
DUCT WIRE SLOT PVC WHITE 24" - F2X1.5WH72
 Order 'duct wire slot pvc white 24" - F2X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X15WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F2X1WH72
 Order 'duct wire slot pvc white 24" - F2X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X1WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F.5X1WH72
 Order 'duct wire slot pvc white 24" - F.5X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F5X1WH24-ND.
DUCT WIRE SLOT PVC WHITE 24" - F.5X.5WH72
 Order 'duct wire slot pvc white 24" - F.5X.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F5X5WH24-ND.

Send this link via E-Mail
Help With This Screen

DUCT WIRE SLOT PVC WHITE 24" - F1X2WH72
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DUCT WIRE SLOT PVC WHITE 24" - F1X1WH72 Next: DUCT WIRE SLOT PVC WHITE 24" - F2X1.5WH72
DUCT WIRE SLOT PVC WHITE 24" - F1X2WH72