CONN POWER JACK 2.0MM PCB - 2DC-0006D100
| Digi-Key Part Number | 2DC-0006D100-ND |
1 10 100 500 1000 2500 |
.60000 .52000 .40000 .33200 .30000 .26600 |
Extended Price
0.60 5.20 40.00 166.00 300.00 665.00 |
| Manufacturer Part Number | 2DC-0006D100 | |||
| Description | CONN POWER JACK 2.0MM PCB | |||
| Quantity Available | 706 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2DC-0006D100 |
| Vendor | Singatron |
| Category | Connectors |
| Connector Type | Jack, Barrel (Power) Male |
| Mounting Type | Through Hole with Board Guide |
| Mating Angle | 90° (Right Angle) |
| Contact Material | Brass |
| Contact Finish | Nickel |
| Contact Resistance | 30.000 mOhms [Max] |
| Housing Color | Black |
| Housing Material | PBT |
| Insulation Resistance | 100 MOhms [Min] |
| Current | 2.000 A [Max] |
| Voltage | 24.000 V [Max] |
| Withstanding Voltage | 250.0 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
2DC 0006D100 2DC0006D100 |
2DC-0006D100 Specification Sheet
CONN POWER JACK 2.0MM PCB - 2DC-0006D100 (2DC-0006D100-ND)
Related parts:CONN POWER JACK 2.0MM PCB - 2DC-0006D100
Order 'conn power jack 2.0mm pcb - 2DC-0006D100' online from Digi-Key. Manufactured by Singatron. Digi-Key part number 2DC-0006D100-ND.
CONN POWER JACK 2.5MM PCB - 2DC-0006B100
Order 'conn power jack 2.5mm pcb - 2DC-0006B100' online from Digi-Key. Manufactured by Singatron. Digi-Key part number 2DC-0006B100-ND.
CONN POWER JACK 2.5MM PCB CIRC - PJ-102B
Order 'conn power jack 2.5mm pcb circ - PJ-102B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102B-ND.
CONN POWER JACK 2.1MM PCB - PJ-202A
Order 'conn power jack 2.1mm pcb - PJ-202A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202A-ND.
CONN POWER JACK 2.5MM PCB DIN - PJ-202B
Order 'conn power jack 2.5mm pcb din - PJ-202B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202B-ND.
CONN POWER JACK R/A LOCKING PCB - 722RA
Order 'conn power jack r/a locking pcb - 722RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1330-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
Order 'conn power jack 2.1x5.5mm hi cur - PJ-002AH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJCT-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
Order 'conn power jack 2.1x5.5mm hi cur - PJ-002AH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJTR-ND.
CONN POWER JACK 2.1MM - PJ-002A
Order 'conn power jack 2.1mm - PJ-002A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002A-ND.
CONN POWER JACK 2.1X5.5MM SMD - PJ-002A-SMT
Order 'conn power jack 2.1x5.5mm smd - PJ-002A-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJCT-ND.
CONN POWER JACK 2.1MM SMD - PJ-002A-SMT-1
Order 'conn power jack 2.1mm smd - PJ-002A-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJ-ND.
CONN POWER JACK 2.1X5.5MM SMD - PJ-002A-SMT
Order 'conn power jack 2.1x5.5mm smd - PJ-002A-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJTR-ND.
CONN POWER JACK 2.5X5.5MM HI CUR - PJ-002BH-SMT
Order 'conn power jack 2.5x5.5mm hi cur - PJ-002BH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BHPJCT-ND.
CONN POWER JACK 2.5X5.5MM HI CUR - PJ-002BH-SMT
Order 'conn power jack 2.5x5.5mm hi cur - PJ-002BH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BHPJTR-ND.
CONN POWER JACK MALE 2.5MM CLSD - PJ-002B
Order 'conn power jack male 2.5mm clsd - PJ-002B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002B-ND.
Send this link via E-Mail
Help With This Screen