Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN POWER JACK 2.5MM PCB - 2DC-0006B100

Digi-Key Part Number 2DC-0006B100-ND
Price Break
1000
Unit Price
.30000
Extended Price
300.00
Manufacturer Part Number2DC-0006B100
DescriptionCONN POWER JACK 2.5MM PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2DC-0006B100
VendorSingatron
CategoryConnectors
Connector TypeJack, Barrel (Power) Male
Mounting TypeThrough Hole with Board Guide
Mating Angle90° (Right Angle)
Contact MaterialBrass
Contact FinishNickel
Contact Resistance30.000 mOhms [Max]
Housing ColorBlack
Housing MaterialPBT
Insulation Resistance100 MOhms [Min]
Current2.000 A [Max]
Voltage24.000 V [Max]
Withstanding Voltage250.0 V [Max]
Operating Temperature-40 °C [Min]
Operating Temperature70 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2DC 0006B100
2DC0006B100

2DC-0006B100 Specification Sheet

Image of CONN POWER JACK 2.5MM PCB - 2DC-0006B100

CONN POWER JACK 2.5MM PCB - 2DC-0006B100 (2DC-0006B100-ND)

Related parts:
CONN POWER JACK 2.5MM PCB - 2DC-0006B100
 Order 'conn power jack 2.5mm pcb - 2DC-0006B100' online from Digi-Key. Manufactured by Singatron. Digi-Key part number 2DC-0006B100-ND.
CONN POWER JACK 2.0MM PCB - 2DC-0006D100
 Order 'conn power jack 2.0mm pcb - 2DC-0006D100' online from Digi-Key. Manufactured by Singatron. Digi-Key part number 2DC-0006D100-ND.
CONN POWER JACK 2.5MM PCB CIRC - PJ-102B
 Order 'conn power jack 2.5mm pcb circ - PJ-102B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102B-ND.
CONN POWER JACK 2.1MM PCB - PJ-202A
 Order 'conn power jack 2.1mm pcb - PJ-202A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202A-ND.
CONN POWER JACK 2.5MM PCB DIN - PJ-202B
 Order 'conn power jack 2.5mm pcb din - PJ-202B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202B-ND.
CONN POWER JACK R/A LOCKING PCB - 722RA
 Order 'conn power jack r/a locking pcb - 722RA' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1330-ND.
CONN MOD JACK 2 PORT 8-8 R/A PCB - 557560-1
 Order 'conn mod jack 2 port 8-8 r/a pcb - 557560-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9013-ND.
CONN MOD JACK 8POS VERT PCB - 5557969-2
 Order 'conn mod jack 8pos vert pcb - 5557969-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97708-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
 Order 'conn power jack 2.1x5.5mm hi cur - PJ-002AH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJCT-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
 Order 'conn power jack 2.1x5.5mm hi cur - PJ-002AH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJTR-ND.
CONN POWER JACK 2.1MM - PJ-002A
 Order 'conn power jack 2.1mm - PJ-002A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002A-ND.
CONN POWER JACK 2.1X5.5MM SMD - PJ-002A-SMT
 Order 'conn power jack 2.1x5.5mm smd - PJ-002A-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJCT-ND.
CONN POWER JACK 2.1MM SMD - PJ-002A-SMT-1
 Order 'conn power jack 2.1mm smd - PJ-002A-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJ-ND.
CONN POWER JACK 2.1X5.5MM SMD - PJ-002A-SMT
 Order 'conn power jack 2.1x5.5mm smd - PJ-002A-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJTR-ND.
CONN POWER JACK 2.5X5.5MM HI CUR - PJ-002BH-SMT
 Order 'conn power jack 2.5x5.5mm hi cur - PJ-002BH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BHPJCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN POWER JACK 2.5MM MALE OPEN - PJ-003B Next: CONN POWER JACK 2.5MM PCB CIRC - PJ-102B