DUCT WIRE SLOT PVC WHITE 18" - F1.5X1.5WH72
| Digi-Key Part Number | 298-F15X15WH18-ND |
1 20 100 250 500 |
14.82000 13.47500 12.12760 10.78012 9.70210 |
Extended Price
14.82 269.50 1212.76 2695.03 4851.05 |
| Manufacturer Part Number | F1.5X1.5WH72 | |||
| Description | DUCT WIRE SLOT PVC WHITE 18" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F1.5X1.5WH72 |
| Vendor | Panduit Corp (VA) |
| Category | Cable, Wire - Management |
| Wire Duct Type | Slotted Wall |
| Size / Dimension | * |
| Material | PVC - Rigid |
| Color | White |
| Names, Registered & Trademark Names | PANDUCT® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F1 5X1 5WH72 F15X15WH72 298 F15X15WH18 ND 298F15X15WH18ND 298-F15X15WH18 |
F1.5X1.5WH72 Specification Sheet
DUCT WIRE SLOT PVC WHITE 18" - F1.5X1.5WH72 (298-F15X15WH18-ND)
Related parts :DUCT WIRE SLOT PVC WHITE 18" - F1.5X1.5WH72
Order 'duct wire slot pvc white 18" - F1.5X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F15X15WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - F1.5X1WH72
Order 'duct wire slot pvc white 18" - F1.5X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F15X1WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - F1.5X2WH72
Order 'duct wire slot pvc white 18" - F1.5X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F15X2WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - F1X1.5WH72
Order 'duct wire slot pvc white 18" - F1X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X15WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - F1X1WH72
Order 'duct wire slot pvc white 18" - F1X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X1WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - F1X2WH72
Order 'duct wire slot pvc white 18" - F1X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F1X2WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - F2X1.5WH72
Order 'duct wire slot pvc white 18" - F2X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X15WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - F2X1WH72
Order 'duct wire slot pvc white 18" - F2X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X1WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - F2X2WH72
Order 'duct wire slot pvc white 18" - F2X2WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F2X2WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - F.5X1WH72
Order 'duct wire slot pvc white 18" - F.5X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F5X1WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - F.5X.5WH72
Order 'duct wire slot pvc white 18" - F.5X.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F5X5WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - F.75X1.5WH72
Order 'duct wire slot pvc white 18" - F.75X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F75X15WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - F.75X.75WH72
Order 'duct wire slot pvc white 18" - F.75X.75WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-F75X75WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - G1.5X1.5WH72
Order 'duct wire slot pvc white 18" - G1.5X1.5WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-G15X15WH18-ND.
DUCT WIRE SLOT PVC WHITE 18" - G1.5X1WH72
Order 'duct wire slot pvc white 18" - G1.5X1WH72' online from Digi-Key. Manufactured by Panduit Corp (VA). Digi-Key part number 298-G15X1WH18-ND.
Send this link via E-Mail
Help With This Screen