DUCT WIRE SLOT PVC LT GRAY 12" - F1.5X1.5LG72
| Digi-Key Part Number | 298-F15X15LG12-ND |
1 20 100 250 500 |
10.34000 9.40000 8.46010 7.52008 6.76808 |
Extended Price
10.34 188.00 846.01 1880.02 3384.04 |
| Manufacturer Part Number | F1.5X1.5LG72 | |||
| Description | DUCT WIRE SLOT PVC LT GRAY 12" | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F1.5X1.5LG72 |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Ducting, Slotted |
| Material | PVC |
| Color | Gray, Light |
| Height | 1.590 in [Nom] |
| Length | 12.000 in [Nom] |
| Width | 1.750 in [Nom] |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| RoHS Status | RoHS Compliant |
| Other Names |
F1 5X1 5LG72 F15X15LG72 298 F15X15LG12 ND 298F15X15LG12ND 298-F15X15LG12 |
DUCT WIRE SLOT PVC LT GRAY 12" - F1.5X1.5LG72 (298-F15X15LG12-ND)
Related parts:DUCT WIRE SLOT PVC LT GRAY 12" - F1.5X1.5LG72
Order 'duct wire slot pvc lt gray 12" - F1.5X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X15LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - F1.5X1LG72
Order 'duct wire slot pvc lt gray 12" - F1.5X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X1LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - F1.5X2LG72
Order 'duct wire slot pvc lt gray 12" - F1.5X2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F15X2LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - F1X1.5LG72
Order 'duct wire slot pvc lt gray 12" - F1X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X15LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - F1X1LG72
Order 'duct wire slot pvc lt gray 12" - F1X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X1LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - F1X2LG72
Order 'duct wire slot pvc lt gray 12" - F1X2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F1X2LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - F2X1.5LG72
Order 'duct wire slot pvc lt gray 12" - F2X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X15LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - F2X1LG72
Order 'duct wire slot pvc lt gray 12" - F2X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X1LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - F2X2LG72
Order 'duct wire slot pvc lt gray 12" - F2X2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F2X2LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - F.5X1LG72
Order 'duct wire slot pvc lt gray 12" - F.5X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F5X1LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - F.75X1.5LG72
Order 'duct wire slot pvc lt gray 12" - F.75X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F75X15LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - F.75X.75LG72
Order 'duct wire slot pvc lt gray 12" - F.75X.75LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-F75X75LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - G1.5X1.5LG72
Order 'duct wire slot pvc lt gray 12" - G1.5X1.5LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-G15X15LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - G1.5X1LG72
Order 'duct wire slot pvc lt gray 12" - G1.5X1LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-G15X1LG12-ND.
DUCT WIRE SLOT PVC LT GRAY 12" - G1.5X2LG72
Order 'duct wire slot pvc lt gray 12" - G1.5X2LG72' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-G15X2LG12-ND.
Send this link via E-Mail
Help With This Screen