FAN CORD 36" LONG - FC-1283
| Digi-Key Part Number | FC-1283-ND |
1 |
10.90000 |
Extended Price
10.90 |
| Manufacturer Part Number | FC-1283 | |||
| Description | FAN CORD 36" LONG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FC-1283 |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Cord, 2 Contact, 90° Plug to Plug |
| For Use With/Related Products | Fan Trays |
| Features | 36" |
| Other Names |
FC 1283 FC1283 |
FAN CORD 36" LONG - FC-1283 (FC-1283-ND)
Related parts:FAN CORD 36" LONG - FC-1283
Order 'fan cord 36" long - FC-1283' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number FC-1283-ND.
POWER CORD FAN STRAIGHT 36" - 550441
Order 'power cord fan straight 36" - 550441' online from Digi-Key. Manufactured by Comair Rotron. Digi-Key part number 550441-ND.
POWER CORD FAN STRAIGHT 36" - 07100-36
Order 'power cord fan straight 36" - 07100-36' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR198-ND.
POWER CORD W/PLUG FAN 45DEG 36" - 07145-SP036
Order 'power cord w/plug fan 45deg 36" - 07145-SP036' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number CR365-ND.
FAN TRAY ASSEMBLY METALLIC GRAY - FT-1170-MG
Order 'fan tray assembly metallic gray - FT-1170-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1227-ND.
FAN TRAY ASSEMBLY W/3 FANS - FT-1973
Order 'fan tray assembly w/3 fans - FT-1973' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1423-ND.
FAN TRAY ASSEMBLY W/6 FANS - FT-1976
Order 'fan tray assembly w/6 fans - FT-1976' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1424-ND.
FAN TRAY ASSEMBLY W/9 FANS - FT-1979
Order 'fan tray assembly w/9 fans - FT-1979' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1425-ND.
FAN ASSEMBLY 4600 SERIES 2 FANS - FA-4812
Order 'fan assembly 4600 series 2 fans - FA-4812' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number FA-4812-ND.
FAN ASSEMBLY 4700 SERIES 2 FANS - FA-4817
Order 'fan assembly 4700 series 2 fans - FA-4817' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number FA-4817-ND.
FAN TRAY ASSEMBLY WHITE TEXTURE - FT-1170-WH
Order 'fan tray assembly white texture - FT-1170-WH' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number FT-1170-WH-ND.
SHELF ADJUSTABLE 3.5X24-36" BLK - SH-8096
Order 'shelf adjustable 3.5x24-36" blk - SH-8096' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SH-8096-ND.
FAN FILTER REPLACEMENT 2 PKG - FF-4873
Order 'fan filter replacement 2 pkg - FF-4873' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number FF-4873-ND.
SCREW M3 X 6MM LONG 100/PKG - 9053
Order 'screw m3 x 6mm long 100/pkg - 9053' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 9053-ND.
SCREW M2.9 X 13MM LONG 100/PKG - 9081
Order 'screw m2.9 x 13mm long 100/pkg - 9081' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 9081-ND.
Send this link via E-Mail
Help With This Screen