CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SB-2PF-G - Connectors
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SB-2PF-G
| Digi-Key Part Number | PCN21B-125SB-2PFG-ND |
35 |
8.76743 |
Extended Price
306.86 |
| Manufacturer Part Number | PCN21B-125SB-2PF-G | |||
| Description | CONN RECEPT METRIC 2MM 125PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCN21B-125SB-2PF-G |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Style | B 25 |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | Front Board |
| Contact Finish | Gold |
| Contact Finish Thickness | 31.5µin (0.80µm) |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 138 (125 + 13 Ground) |
| Number of Rows | 5 + 1 |
| Packaging | Bulk |
| Termination | Press-Fit |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCN21B 125SB 2PF G PCN21B125SB2PFG PCN21B 125SB 2PFG ND PCN21B125SB2PFGND PCN21B-125SB-2PFG |
PCN21B-125SB-2PF-G Specification Sheet
CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SB-2PF-G (PCN21B-125SB-2PFG-ND) - Connectors
Related parts Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SB-2PF-GCONN RECEPT METRIC 2MM 125PIN - PCN21B-125SB-2PF
Order 'conn recept metric 2mm 125pin - PCN21B-125SB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3209-ND.
CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SB-2PF-G
Order 'conn recept metric 2mm 125pin - PCN21B-125SB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125SB-2PFG-ND.
CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SAB-2PF-G
Order 'conn recept metric 2mm 125pin - PCN21B-125SAB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125SAB2PFG-ND.
CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SAB-2PF
Order 'conn recept metric 2mm 125pin - PCN21B-125SAB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125SAB-2PF-ND.
CONN HEADER METRIC 2MM 125PIN - PCN21B-125PB-2PF
Order 'conn header metric 2mm 125pin - PCN21B-125PB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3202-ND.
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SB-2PF
Order 'conn recept metric 2mm 110pin - PCN21B-110SB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3210-ND.
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SA-2PF-G
Order 'conn recept metric 2mm 110pin - PCN21B-110SA-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SA-2PFG-ND.
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SAA-2PF-G
Order 'conn recept metric 2mm 110pin - PCN21B-110SAA-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SAA2PFG-ND.
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SAA-2PF
Order 'conn recept metric 2mm 110pin - PCN21B-110SAA-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SAA-2PF-ND.
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SB-2PF-G
Order 'conn recept metric 2mm 110pin - PCN21B-110SB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SB-2PFG-ND.
CONN HEADER METRIC 2MM 125PIN - PCN21B-125PAB-2PF-G
Order 'conn header metric 2mm 125pin - PCN21B-125PAB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125PAB2PFG-ND.
CONN HEADER METRIC 2MM 125PIN - PCN21B-125PAB-2PF
Order 'conn header metric 2mm 125pin - PCN21B-125PAB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125PAB-2PF-ND.
CONN RECEPT METRIC 2MM 55PIN - PCN21B-55SCA-2PF
Order 'conn recept metric 2mm 55pin - PCN21B-55SCA-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-55SCA-2PF-ND.
CONN RECEPT METRIC 2MM 95PIN - PCN21B-95SB-2PF-G
Order 'conn recept metric 2mm 95pin - PCN21B-95SB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-95SB-2PFG-ND.
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PA-2PF
Order 'conn header metric 2mm 110pin - PCN21B-110PA-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3200-ND.
Options for Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SB-2PF-G
Send this link via E-Mail
Help With This Screen
