Keywords:





Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SAB-2PF-G

CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SAB-2PF-G

Digi-Key Part Number PCN21B-125SAB2PFG-ND
Price Break
35
Unit Price
8.76743
Extended Price
306.86
Manufacturer Part NumberPCN21B-125SAB-2PF-G
DescriptionCONN RECEPT METRIC 2MM 125PIN
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SAB-2PF-G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SAB-2PF-G
Technical/Catalog InformationPCN21B-125SAB-2PF-G
VendorHirose Electric Co Ltd
CategoryConnectors
Connector StyleAB 25
Connector TypeReceptacle, Female Sockets
Connector UsageCompactPCI®
Contact FinishGold
Contact Finish Thickness31.5µin (0.80µm)
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Positions 138 (125 + 13 Ground)
Number of Rows5 + 1
PackagingBulk
TerminationPress-Fit
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PCN21B 125SAB 2PF G
PCN21B125SAB2PFG
PCN21B 125SAB2PFG ND
PCN21B125SAB2PFGND
PCN21B-125SAB2PFG

PCN21B-125SAB-2PF-G Specification Sheet

Image of CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SAB-2PF-G

CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SAB-2PF-G (PCN21B-125SAB2PFG-ND)

Related parts Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SAB-2PF-G
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SAB-2PF-G
 Order 'conn recept metric 2mm 125pin - PCN21B-125SAB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125SAB2PFG-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SAB-2PF
 Order 'conn recept metric 2mm 125pin - PCN21B-125SAB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125SAB-2PF-ND.
Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SB-2PF
 Order 'conn recept metric 2mm 125pin - PCN21B-125SB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3209-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SB-2PF-G
 Order 'conn recept metric 2mm 125pin - PCN21B-125SB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125SB-2PFG-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Hirose Electric Co Ltd Header, Male Pins PCN21B-125PB-2PF
 Order 'conn header metric 2mm 125pin - PCN21B-125PB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3202-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-110SB-2PF
 Order 'conn recept metric 2mm 110pin - PCN21B-110SB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3210-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-110SA-2PF-G
 Order 'conn recept metric 2mm 110pin - PCN21B-110SA-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SA-2PFG-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-110SAA-2PF-G
 Order 'conn recept metric 2mm 110pin - PCN21B-110SAA-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SAA2PFG-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-110SAA-2PF
 Order 'conn recept metric 2mm 110pin - PCN21B-110SAA-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SAA-2PF-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-110SB-2PF-G
 Order 'conn recept metric 2mm 110pin - PCN21B-110SB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SB-2PFG-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-125PAB-2PF-G
 Order 'conn header metric 2mm 125pin - PCN21B-125PAB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125PAB2PFG-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-125PAB-2PF
 Order 'conn header metric 2mm 125pin - PCN21B-125PAB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125PAB-2PF-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-55SCA-2PF
 Order 'conn recept metric 2mm 55pin - PCN21B-55SCA-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-55SCA-2PF-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-95SB-2PF-G
 Order 'conn recept metric 2mm 95pin - PCN21B-95SB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-95SB-2PFG-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-110PA-2PF
 Order 'conn header metric 2mm 110pin - PCN21B-110PA-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3200-ND.

Options for Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SAB-2PF-G
Send this link via E-Mail
Help With This Screen

CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SAB-2PF-G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SAB-2PF Next: CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SB-2PF
CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SAB-2PF-G