Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-125PAB-2PF-G
CONN HEADER METRIC 2MM 125PIN - PCN21B-125PAB-2PF-G - Connectors
| Digi-Key Part Number | PCN21B-125PAB2PFG-ND |
25 |
6.55200 |
Extended Price
163.80 |
| Manufacturer Part Number | PCN21B-125PAB-2PF-G | |||
| Description | CONN HEADER METRIC 2MM 125PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCN21B-125PAB-2PF-G |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Style | AB 25 |
| Connector Type | Header, Male Pins |
| Connector Usage | CompactPCI® |
| Contact Finish | Gold |
| Contact Finish Thickness | 31.5µin (0.80µm) |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 169 (125 + 44 Ground) |
| Number of Rows | 5 + 2 |
| Packaging | Bulk |
| Termination | Press-Fit |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCN21B 125PAB 2PF G PCN21B125PAB2PFG PCN21B 125PAB2PFG ND PCN21B125PAB2PFGND PCN21B-125PAB2PFG |
PCN21B-125PAB-2PF-G Specification Sheet
CONN HEADER METRIC 2MM 125PIN - PCN21B-125PAB-2PF-G (PCN21B-125PAB2PFG-ND) - Connectors
Related parts Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-125PAB-2PF-GGold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-125PAB-2PF-G
Order 'conn header metric 2mm 125pin - PCN21B-125PAB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125PAB2PFG-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-125PAB-2PF
Order 'conn header metric 2mm 125pin - PCN21B-125PAB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125PAB-2PF-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Hirose Electric Co Ltd Header, Male Pins PCN21B-125PB-2PF
Order 'conn header metric 2mm 125pin - PCN21B-125PB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3202-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-110PA-2PF
Order 'conn header metric 2mm 110pin - PCN21B-110PA-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3200-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Hirose Electric Co Ltd Header, Male Pins PCN21B-110PA-2PF-G
Order 'conn header metric 2mm 110pin - PCN21B-110PA-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3201-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Hirose Electric Co Ltd Header, Male Pins PCN21B-110PB-2PF
Order 'conn header metric 2mm 110pin - PCN21B-110PB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3204-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-110PB-2PF-G
Order 'conn header metric 2mm 110pin - PCN21B-110PB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3205-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-55PC-2PF-G
Order 'conn header metric 2mm 55pin - PCN21B-55PC-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3207-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-125PB-2W-G
Order 'conn header metric 2mm 125pin - PCN21B-125PB-2W-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125PB-2W-G-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-125PB-2W
Order 'conn header metric 2mm 125pin - PCN21B-125PB-2W' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125PB-2W-ND.
Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-125SB-2PF
Order 'conn recept metric 2mm 125pin - PCN21B-125SB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3209-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-110PA-2W-G
Order 'conn header metric 2mm 110pin - PCN21B-110PA-2W-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110PA-2W-G-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-110PA-2W
Order 'conn header metric 2mm 110pin - PCN21B-110PA-2W' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110PA-2W-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-110PB-2W-G
Order 'conn header metric 2mm 110pin - PCN21B-110PB-2W-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110PB-2W-G-ND.
Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-110PB-2W
Order 'conn header metric 2mm 110pin - PCN21B-110PB-2W' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110PB-2W-ND.
Options for Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Header, Male Pins PCN21B-125PAB-2PF-G
Send this link via E-Mail
Help With This Screen
