Keywords:





CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SAA-2PF-G - Connectors

Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-110SAA-2PF-G

Digi-Key Part Number PCN21B-110SAA2PFG-ND
Price Break
35
Unit Price
8.75914
Extended Price
306.57
Manufacturer Part NumberPCN21B-110SAA-2PF-G
DescriptionCONN RECEPT METRIC 2MM 110PIN
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-110SAA-2PF-G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-110SAA-2PF-G
Technical/Catalog InformationPCN21B-110SAA-2PF-G
VendorHirose Electric Co Ltd
CategoryConnectors
Connector StyleA 22
Connector TypeReceptacle, Female Sockets
Connector UsageFront Board
Contact FinishGold
Contact Finish Thickness31.5µin (0.80µm)
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Positions 123 (110 + 13 Ground)
Number of Rows5 + 1
PackagingBulk
TerminationPress-Fit
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PCN21B 110SAA 2PF G
PCN21B110SAA2PFG
PCN21B 110SAA2PFG ND
PCN21B110SAA2PFGND
PCN21B-110SAA2PFG

PCN21B-110SAA-2PF-G Specification Sheet

Image of CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SAA-2PF-G

CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SAA-2PF-G (PCN21B-110SAA2PFG-ND) - Connectors

Related parts Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-110SAA-2PF-G
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SAA-2PF-G
 Order 'conn recept metric 2mm 110pin - PCN21B-110SAA-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SAA2PFG-ND.
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SAA-2PF
 Order 'conn recept metric 2mm 110pin - PCN21B-110SAA-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SAA-2PF-ND.
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SB-2PF
 Order 'conn recept metric 2mm 110pin - PCN21B-110SB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3210-ND.
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SA-2PF-G
 Order 'conn recept metric 2mm 110pin - PCN21B-110SA-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SA-2PFG-ND.
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SB-2PF-G
 Order 'conn recept metric 2mm 110pin - PCN21B-110SB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SB-2PFG-ND.
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PA-2PF
 Order 'conn header metric 2mm 110pin - PCN21B-110PA-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3200-ND.
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PA-2PF-G
 Order 'conn header metric 2mm 110pin - PCN21B-110PA-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3201-ND.
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2PF
 Order 'conn header metric 2mm 110pin - PCN21B-110PB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3204-ND.
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2PF-G
 Order 'conn header metric 2mm 110pin - PCN21B-110PB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3205-ND.
CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SB-2PF
 Order 'conn recept metric 2mm 125pin - PCN21B-125SB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3209-ND.
CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SAB-2PF-G
 Order 'conn recept metric 2mm 125pin - PCN21B-125SAB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125SAB2PFG-ND.
CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SAB-2PF
 Order 'conn recept metric 2mm 125pin - PCN21B-125SAB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125SAB-2PF-ND.
CONN RECEPT METRIC 2MM 125PIN - PCN21B-125SB-2PF-G
 Order 'conn recept metric 2mm 125pin - PCN21B-125SB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125SB-2PFG-ND.
CONN RECEPT METRIC 2MM 55PIN - PCN21B-55SCA-2PF
 Order 'conn recept metric 2mm 55pin - PCN21B-55SCA-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-55SCA-2PF-ND.
CONN RECEPT METRIC 2MM 95PIN - PCN21B-95SB-2PF-G
 Order 'conn recept metric 2mm 95pin - PCN21B-95SB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-95SB-2PFG-ND.

Options for Gold Backplane - Hard Metric, Standard Connector Hirose Electric Co Ltd Receptacle, Female Sockets PCN21B-110SAA-2PF-G
Send this link via E-Mail
Help With This Screen

CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SAA-2PF-G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SAA-2PF Next: CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SB-2PF
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SAA-2PF-G