DOOR STEEL ECONOMIZER LOUVERED - ER-16596-BT - Boxes, Enclosures, Racks
| Digi-Key Part Number | ER-16596-BT-ND |
1 |
261.98000 |
Extended Price
261.98 |
| Manufacturer Part Number | ER-16596-BT | |||
| Description | DOOR STEEL ECONOMIZER LOUVERED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ER-16596-BT |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | with Lock |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Steel |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Series | Economizer |
| Size / Dimension | 78.687" L x 18.938" W x 0.750" H (1998.65mm x 481.03mm x 19.05mm) |
| Type | Door, Front or Rear |
| Ventilation | Vented |
| Weight | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ER 16596 BT ER16596BT |
ER-16596-BT Specification Sheet
DOOR STEEL ECONOMIZER LOUVERED - ER-16596-BT (ER-16596-BT-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:DOOR STEEL ECONOMIZER LOUVERED - ER-16596-BT
Order 'door steel economizer louvered - ER-16596-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16596-BT-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16592-BT
Order 'door steel economizer louvered - ER-16592-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16592-BT-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16593-BT
Order 'door steel economizer louvered - ER-16593-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16593-BT-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16594-BT
Order 'door steel economizer louvered - ER-16594-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16594-BT-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16595-BT
Order 'door steel economizer louvered - ER-16595-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16595-BT-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16596-RB
Order 'door steel economizer louvered - ER-16596-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16596-RB-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16596-S
Order 'door steel economizer louvered - ER-16596-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16596-S-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16592-RB
Order 'door steel economizer louvered - ER-16592-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16592-RB-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16592-S
Order 'door steel economizer louvered - ER-16592-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16592-S-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16593-RB
Order 'door steel economizer louvered - ER-16593-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16593-RB-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16593-S
Order 'door steel economizer louvered - ER-16593-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16593-S-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16594-RB
Order 'door steel economizer louvered - ER-16594-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16594-RB-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16594-S
Order 'door steel economizer louvered - ER-16594-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16594-S-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16595-RB
Order 'door steel economizer louvered - ER-16595-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16595-RB-ND.
DOOR STEEL ECONOMIZER LOUVERED - ER-16595-S
Order 'door steel economizer louvered - ER-16595-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16595-S-ND.
Send this link via E-Mail
Help With This Screen