CONN PWR SOCKET 2-FB 8POS 4ROW - MP2-SP08-41P1-TR30
| Digi-Key Part Number | MP2-SP08-41P1-TR30-ND |
1008 |
1.93500 |
Extended Price
1950.48 |
| Manufacturer Part Number | MP2-SP08-41P1-TR30 | |||
| Description | CONN PWR SOCKET 2-FB 8POS 4ROW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MP2-SP08-41P1-TR30 |
| Vendor | 3M |
| Category | Connectors |
| Color | Beige |
| Connector Type | Receptacle, Female Power Blades |
| Connector Shape | Rectangular |
| Connector Usage | Backplane, Futurebus+® |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Stabilizer |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Packaging | Tube |
| Pitch | - |
| Row Spacing | - |
| Series | MetPak MP2 |
| Ratings | IEC 61076-4-104 |
| Contact Finish Thickness | 3µin (0.08µm) |
| Number of Positions | 8 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
MP2 SP08 41P1 TR30 MP2SP0841P1TR30 |
MP2-SP08-41P1-TR30 Specification Sheet
CONN PWR SOCKET 2-FB 8POS 4ROW - MP2-SP08-41P1-TR30 (MP2-SP08-41P1-TR30-ND)
Related parts:CONN PWR SOCKET 2-FB 8POS 4ROW - MP2-SP08-41P1-TR30
Order 'conn pwr socket 2-fb 8pos 4row - MP2-SP08-41P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SP08-41P1-TR30-ND.
CONN PWR SOCKET 2-FB 8POS 4ROW - MP2-SP08-41M1-TG30
Order 'conn pwr socket 2-fb 8pos 4row - MP2-SP08-41M1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SP08-41M1-TG30-ND.
CONN PWR SOCKET 2-FB 8POS 4ROW - MP2-SP08-41M1-TR30
Order 'conn pwr socket 2-fb 8pos 4row - MP2-SP08-41M1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SP08-41M1-TR30-ND.
CONN POWER HEADER 2-FB 8POS 4ROW - MP2-HP08-41P1-TG30
Order 'conn power header 2-fb 8pos 4row - MP2-HP08-41P1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-HP08-41P1-TG30-ND.
CONN POWER HEADER 2-FB 8POS 4ROW - MP2-HP08-41P1-TR30
Order 'conn power header 2-fb 8pos 4row - MP2-HP08-41P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-HP08-41P1-TR30-ND.
CONN SOCKET 2-FB 48POS 4ROW - MP2-S048-41P1-TR30
Order 'conn socket 2-fb 48pos 4row - MP2-S048-41P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S048-41P1-TR30-ND.
CONN SOCKET 2-FB 72POS 4ROW - MP2-S072-41P1-TR30
Order 'conn socket 2-fb 72pos 4row - MP2-S072-41P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S072-41P1-TR30-ND.
CONN SOCKET 2-FB 168POS 4ROW - MP2-S168-41P1-TR30
Order 'conn socket 2-fb 168pos 4row - MP2-S168-41P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S168-41P1-TR30-ND.
CONN SOCKET 2-FB 192POS 4ROW - MP2-S192-41P1-TG30
Order 'conn socket 2-fb 192pos 4row - MP2-S192-41P1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S192-41P1-TG30-ND.
CONN SOCKET 2-FB 96POS 4ROW - MP2-SS096-41P1-TR30
Order 'conn socket 2-fb 96pos 4row - MP2-SS096-41P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SS096-41P1-TR30-ND.
CONN POWER HEADER 2-FB 8POS 4ROW - MP2-HP08-42P1-TG30
Order 'conn power header 2-fb 8pos 4row - MP2-HP08-42P1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-HP08-42P1-TG30-ND.
CONN PWR SOCKET 2-FB 10POS 5ROW - MP2-SP10-51M1-TR30
Order 'conn pwr socket 2-fb 10pos 5row - MP2-SP10-51M1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SP10-51M1-TR30-ND.
CONN PWR SOCKET 2-FB 10POS 5ROW - MP2-SP10-51M1-TR40B
Order 'conn pwr socket 2-fb 10pos 5row - MP2-SP10-51M1-TR40B' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SP10-51M1-TR40B-ND.
CONN PWR SOCKET 2-FB 10POS 5ROW - MP2-SP10-51P1-TG30
Order 'conn pwr socket 2-fb 10pos 5row - MP2-SP10-51P1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SP10-51P1-TG30-ND.
CONN PWR SOCKET 2-FB 10POS 5ROW - MP2-SP10-51P1-TR30
Order 'conn pwr socket 2-fb 10pos 5row - MP2-SP10-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SP10-51P1-TR30-ND.
Send this link via E-Mail
Help With This Screen