CONN SOCKET 2-FB 150POS 5ROW - MP2-S150G-51M1-C-TR40B
| Digi-Key Part Number | MP2-S150G-51M1-C-TR40B-ND |
128 |
11.29500 |
Extended Price
1445.76 |
| Manufacturer Part Number | MP2-S150G-51M1-C-TR40B | |||
| Description | CONN SOCKET 2-FB 150POS 5ROW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MP2-S150G-51M1-C-TR40B |
| Vendor | 3M |
| Category | Connectors |
| Color | Beige |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | Backplane, Futurebus+® |
| Contact Finish | Gold |
| Contact Termination | Solder |
| Features | Board Guide, Stabilizer |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 5 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | MetPak MP2 |
| Ratings | IEC 61076-4-104 |
| Contact Finish Thickness | 5µin (0.13µm) |
| Number of Positions | 150 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
MP2 S150G 51M1 C TR40B MP2S150G51M1CTR40B |
MP2-S150G-51M1-C-TR40B Specification Sheet
CONN SOCKET 2-FB 150POS 5ROW - MP2-S150G-51M1-C-TR40B (MP2-S150G-51M1-C-TR40B-ND)
Related parts:CONN SOCKET 2-FB 150POS 5ROW - MP2-S150G-51M1-C-TR40B
Order 'conn socket 2-fb 150pos 5row - MP2-S150G-51M1-C-TR40B' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S150G-51M1-C-TR40B-ND.
CONN SOCKET 2-FB 150POS 5ROW - MP2-S150G-51P1-TR30
Order 'conn socket 2-fb 150pos 5row - MP2-S150G-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S150G-51P1-TR30-ND.
CONN SOCKET 2-FB 30POS 5ROW - MP2-S030-51M1-C-TG30
Order 'conn socket 2-fb 30pos 5row - MP2-S030-51M1-C-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S030-51M1-C-TG30-ND.
CONN SOCKET 2-FB 60POS 5ROW - MP2-S060-51M1-C-TG30
Order 'conn socket 2-fb 60pos 5row - MP2-S060-51M1-C-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S060-51M1-C-TG30-ND.
CONN SOCKET 2-FB 60POS 5ROW - MP2-S060-51M1-C-TR30
Order 'conn socket 2-fb 60pos 5row - MP2-S060-51M1-C-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S060-51M1-C-TR30-ND.
CONN SOCKET 2-FB 120POS 5ROW - MP2-S120-51M1-C-TG30
Order 'conn socket 2-fb 120pos 5row - MP2-S120-51M1-C-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S120-51M1-C-TG30-ND.
CONN SOCKET 2-FB 240POS 5ROW - MP2-S240-51M1-C-TG30
Order 'conn socket 2-fb 240pos 5row - MP2-S240-51M1-C-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S240-51M1-C-TG30-ND.
CONN SOCKET 2-FB 330POS 5ROW - MP2-S330-51M1-C-TR30
Order 'conn socket 2-fb 330pos 5row - MP2-S330-51M1-C-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S330-51M1-C-TR30-ND.
CONN INV HEADER 2-FB 150POS 5ROW - MP2-P150-51M1-TR40B
Order 'conn inv header 2-fb 150pos 5row - MP2-P150-51M1-TR40B' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-P150-51M1-TR40B-ND.
CONN PWR SOCKET 2-FB 10POS 5ROW - MP2-SP10-51M1-TR40B
Order 'conn pwr socket 2-fb 10pos 5row - MP2-SP10-51M1-TR40B' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SP10-51M1-TR40B-ND.
CONN INV HEADER 2-FB 150POS 5ROW - MP2-P150-51M1-TR30
Order 'conn inv header 2-fb 150pos 5row - MP2-P150-51M1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-P150-51M1-TR30-ND.
CONN INV SOCKET 2-FB 150POS 5ROW - MP2-R150-51P1-TR30
Order 'conn inv socket 2-fb 150pos 5row - MP2-R150-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-R150-51P1-TR30-ND.
CONN PWR SOCKET 2-FB 10POS 5ROW - MP2-SP10-51M1-TR30
Order 'conn pwr socket 2-fb 10pos 5row - MP2-SP10-51M1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SP10-51M1-TR30-ND.
CONN HEADER 2-FB 150POS 5ROW - MP2-H150-51S1-S-TR30
Order 'conn header 2-fb 150pos 5row - MP2-H150-51S1-S-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-H150-51S1-S-TR30-ND.
CONN SOCKET 2-FB 30POS 5ROW - MP2-S030-51P1-TR30
Order 'conn socket 2-fb 30pos 5row - MP2-S030-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S030-51P1-TR30-ND.
Send this link via E-Mail
Help With This Screen