Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S072-41P1-TR30
CONN SOCKET 2-FB 72POS 4ROW - MP2-S072-41P1-TR30 - Connectors
| Digi-Key Part Number | MP2-S072-41P1-TR30-ND |
672 |
6.13500 |
Extended Price
4122.72 |
| Manufacturer Part Number | MP2-S072-41P1-TR30 | |||
| Description | CONN SOCKET 2-FB 72POS 4ROW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MP2-S072-41P1-TR30 |
| Vendor | 3M |
| Category | Connectors |
| Color | Beige |
| Connector Style | Futurebus |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | Backplane, Futurebus+® |
| Contact Finish | Gold |
| Contact Finish Thickness | 3µin (0.08µm) |
| Contact Layout, Typical | - |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Pitch | 0.079" (2.00mm) |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
MP2 S072 41P1 TR30 MP2S07241P1TR30 |
MP2-S072-41P1-TR30 Specification Sheet
CONN SOCKET 2-FB 72POS 4ROW - MP2-S072-41P1-TR30 (MP2-S072-41P1-TR30-ND) - Connectors
Related parts Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S072-41P1-TR30Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S072-41P1-TR30
Order 'conn socket 2-fb 72pos 4row - MP2-S072-41P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S072-41P1-TR30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S048-41P1-TR30
Order 'conn socket 2-fb 48pos 4row - MP2-S048-41P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S048-41P1-TR30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S168-41P1-TR30
Order 'conn socket 2-fb 168pos 4row - MP2-S168-41P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S168-41P1-TR30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets Board Guide MP2-SS096-41P1-TR30
Order 'conn socket 2-fb 96pos 4row - MP2-SS096-41P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SS096-41P1-TR30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Power Blades - MP2-SP08-41P1-TR30
Order 'conn pwr socket 2-fb 8pos 4row - MP2-SP08-41P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SP08-41P1-TR30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S192-41P1-TG30
Order 'conn socket 2-fb 192pos 4row - MP2-S192-41P1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S192-41P1-TG30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets Board Guide MP2-SS096-41S1-TR30
Order 'conn socket 2-fb 96pos 4row - MP2-SS096-41S1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SS096-41S1-TR30-ND.
Gold Backplane - Specialized Connector 3M Header, Male Power Blades Board Guide MP2-HP08-41P1-TR30
Order 'conn power header 2-fb 8pos 4row - MP2-HP08-41P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-HP08-41P1-TR30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S030-51P1-TR30
Order 'conn socket 2-fb 30pos 5row - MP2-S030-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S030-51P1-TR30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S060-51P1-TR30
Order 'conn socket 2-fb 60pos 5row - MP2-S060-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S060-51P1-TR30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S060G-51P1-TR30
Order 'conn socket 2-fb 60pos 5row - MP2-S060G-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S060G-51P1-TR30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S090G-51P1-TR30
Order 'conn socket 2-fb 90pos 5row - MP2-S090G-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S090G-51P1-TR30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S120G-51P1-TR30
Order 'conn socket 2-fb 120pos 5row - MP2-S120G-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S120G-51P1-TR30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S150G-51P1-TR30
Order 'conn socket 2-fb 150pos 5row - MP2-S150G-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S150G-51P1-TR30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S180G-51P1-TR30
Order 'conn socket 2-fb 180pos 5row - MP2-S180G-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S180G-51P1-TR30-ND.
Options for Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S072-41P1-TR30
Send this link via E-Mail
Help With This Screen
