CONN SOCKET 2-FB 30POS 5ROW - MP2-S030-51P1-TR30 - Connectors
| Digi-Key Part Number | MP2-S030-51P1-TR30-ND |
840 |
1.53000 |
Extended Price
1285.20 |
| Manufacturer Part Number | MP2-S030-51P1-TR30 | |||
| Description | CONN SOCKET 2-FB 30POS 5ROW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MP2-S030-51P1-TR30 |
| Vendor | 3M |
| Category | Connectors |
| Color | Beige |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | Backplane, Futurebus+® |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Stabilizer |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 5 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | MetPak MP2 |
| Ratings | IEC 61076-4-104 |
| Contact Finish Thickness | 3µin (0.08µm) |
| Number of Positions | 30 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MP2 S030 51P1 TR30 MP2S03051P1TR30 |
MP2-S030-51P1-TR30 Specification Sheet
CONN SOCKET 2-FB 30POS 5ROW - MP2-S030-51P1-TR30 (MP2-S030-51P1-TR30-ND) - Connectors
Related parts Connectors :CONN SOCKET 2-FB 30POS 5ROW - MP2-S030-51P1-TR30
Order 'conn socket 2-fb 30pos 5row - MP2-S030-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S030-51P1-TR30-ND.
CONN SOCKET 2-FB 30POS 5ROW - MP2-SS030-51P1-TR30
Order 'conn socket 2-fb 30pos 5row - MP2-SS030-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SS030-51P1-TR30-ND.
CONN INV SOCKET 2-FB 30POS 5ROW - MP2-R030-51P1-TR30
Order 'conn inv socket 2-fb 30pos 5row - MP2-R030-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-R030-51P1-TR30-ND.
CONN SOCKET 2-FB 30POS 5ROW - MP2-S030-51M1-C-TG30
Order 'conn socket 2-fb 30pos 5row - MP2-S030-51M1-C-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S030-51M1-C-TG30-ND.
CONN SOCKET 2-FB 60POS 5ROW - MP2-S060-51P1-TR30
Order 'conn socket 2-fb 60pos 5row - MP2-S060-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S060-51P1-TR30-ND.
CONN SOCKET 2-FB 60POS 5ROW - MP2-S060G-51P1-TR30
Order 'conn socket 2-fb 60pos 5row - MP2-S060G-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S060G-51P1-TR30-ND.
CONN SOCKET 2-FB 90POS 5ROW - MP2-S090G-51P1-TR30
Order 'conn socket 2-fb 90pos 5row - MP2-S090G-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S090G-51P1-TR30-ND.
CONN SOCKET 2-FB 120POS 5ROW - MP2-S120G-51P1-TR30
Order 'conn socket 2-fb 120pos 5row - MP2-S120G-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S120G-51P1-TR30-ND.
CONN SOCKET 2-FB 150POS 5ROW - MP2-S150G-51P1-TR30
Order 'conn socket 2-fb 150pos 5row - MP2-S150G-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S150G-51P1-TR30-ND.
CONN SOCKET 2-FB 180POS 5ROW - MP2-S180G-51P1-TR30
Order 'conn socket 2-fb 180pos 5row - MP2-S180G-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S180G-51P1-TR30-ND.
CONN SOCKET 2-FB 240POS 5ROW - MP2-S240-51P1-TR30
Order 'conn socket 2-fb 240pos 5row - MP2-S240-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S240-51P1-TR30-ND.
CONN SOCKET 2-FB 270POS 5ROW - MP2-S270-51P1-TR30
Order 'conn socket 2-fb 270pos 5row - MP2-S270-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S270-51P1-TR30-ND.
CONN SOCKET 2-FB 30POS 5ROW - MP2-SS030-51S1-TR30
Order 'conn socket 2-fb 30pos 5row - MP2-SS030-51S1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SS030-51S1-TR30-ND.
CONN SOCKET 2-FB 120POS 5ROW - MP2-SS120-51P1-TR30
Order 'conn socket 2-fb 120pos 5row - MP2-SS120-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SS120-51P1-TR30-ND.
CONN SOCKET 2-FB 180POS 5ROW - MP2-SS180-51P1-TR30
Order 'conn socket 2-fb 180pos 5row - MP2-SS180-51P1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SS180-51P1-TR30-ND.
Send this link via E-Mail
Help With This Screen