Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16594-RB
DOOR STEEL ECONOMIZER LOUVERED - ER-16594-RB - Boxes, Enclosures, Racks
| Digi-Key Part Number | ER-16594-RB-ND |
1 |
265.13000 |
Extended Price
265.13 |
| Manufacturer Part Number | ER-16594-RB | |||
| Description | DOOR STEEL ECONOMIZER LOUVERED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ER-16594-RB |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Blue |
| Features | with Lock |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal, Steel |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Size / Dimension | 61.187" L x 18.938" W x 0.750" H (1554.15mm x 481.03mm x 19.05mm) |
| Type | Door, Front or Rear |
| Ventilation | Vented |
| Weight | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ER 16594 RB ER16594RB |
DOOR STEEL ECONOMIZER LOUVERED - ER-16594-RB (ER-16594-RB-ND) - Boxes, Enclosures, Racks
Related parts Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16594-RBMetal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16594-RB
Order 'door steel economizer louvered - ER-16594-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16594-RB-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16592-RB
Order 'door steel economizer louvered - ER-16592-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16592-RB-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16593-RB
Order 'door steel economizer louvered - ER-16593-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16593-RB-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16594-BT
Order 'door steel economizer louvered - ER-16594-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16594-BT-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16594-S
Order 'door steel economizer louvered - ER-16594-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16594-S-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16595-RB
Order 'door steel economizer louvered - ER-16595-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16595-RB-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16596-RB
Order 'door steel economizer louvered - ER-16596-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16596-RB-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16592-BT
Order 'door steel economizer louvered - ER-16592-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16592-BT-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16592-S
Order 'door steel economizer louvered - ER-16592-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16592-S-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16593-BT
Order 'door steel economizer louvered - ER-16593-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16593-BT-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16593-S
Order 'door steel economizer louvered - ER-16593-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16593-S-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16595-BT
Order 'door steel economizer louvered - ER-16595-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16595-BT-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16595-S
Order 'door steel economizer louvered - ER-16595-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16595-S-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16596-BT
Order 'door steel economizer louvered - ER-16596-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16596-BT-ND.
Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16596-S
Order 'door steel economizer louvered - ER-16596-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number ER-16596-S-ND.
Options for Metal, Steel with Lock Rack - Component Boxes, Enclosures, Rack Bud Industries Door, Front or Rear ER-16594-RB
Send this link via E-Mail
Help With This Screen
