ADHESIVE CLIP - A1C12-A-C8 - Cable, Wire - Management
PVC Clamp And Clip Cable, Wire - Management Panduit Corp Gray U-Clip, Half A1C12-A-C8
| Digi-Key Part Number | A1C12-A-C8-ND |
100 |
.23160 |
Extended Price
23.16 |
| Manufacturer Part Number | A1C12-A-C8 | |||
| Description | ADHESIVE CLIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1C12-A-C8 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Gray |
| Type | U-Clip, Half |
| Mounting Type | Adhesive |
| Opening Size | 0.12" Dia x 0.63" W (3.0mm x 16.0mm) |
| Material | PVC |
| Other Names |
A1C12 A C8 A1C12AC8 |
A1C12-A-C8 Specification Sheet
ADHESIVE CLIP - A1C12-A-C8 (A1C12-A-C8-ND) - Cable, Wire - Management
Related parts PVC Clamp And Clip Cable, Wire - Management Panduit Corp Gray U-Clip, Half A1C12-A-C8ADHESIVE CLIP - A1C12-A-C8
Order 'adhesive clip - A1C12-A-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number A1C12-A-C8-ND.
ADHESIVE CLIP - A1C25-A-C8
Order 'adhesive clip - A1C25-A-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number A1C25-A-C8-ND.
ADHESIVE CLIP - A1C38-A-C8
Order 'adhesive clip - A1C38-A-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number A1C38-A-C8-ND.
ADHESIVE CLIP - A1C50-A-C8
Order 'adhesive clip - A1C50-A-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number A1C50-A-C8-ND.
ADHESIVE CLIP - A2C12-A-C8
Order 'adhesive clip - A2C12-A-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number A2C12-A-C8-ND.
ADHESIVE CLIP - A2C25-A-C8
Order 'adhesive clip - A2C25-A-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number A2C25-A-C8-ND.
ADHESIVE CLIP - A2C38-A-C8
Order 'adhesive clip - A2C38-A-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number A2C38-A-C8-ND.
ADHESIVE CLIP - A2C50-A-C8
Order 'adhesive clip - A2C50-A-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number A2C50-A-C8-ND.
CABLE CLIP ADHESIVE BACKING - FCC-A-C8
Order 'cable clip adhesive backing - FCC-A-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FCC-A-C8-ND.
FLAT CABLE CLIP - FCC5-A-C8
Order 'flat cable clip - FCC5-A-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FCC5-A-C8-ND.
LATCHING CLIP, ADHESIVE - LC3-A-C8
Order 'latching clip, adhesive - LC3-A-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LC3-A-C8-ND.
LATCHING CLIP, ADHESIVE - LC5-A-C8
Order 'latching clip, adhesive - LC5-A-C8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LC5-A-C8-ND.
CLIP CORD ADHESIVE NATURAL .38" - ACC38-A-C
Order 'clip cord adhesive natural .38" - ACC38-A-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1376-ND.
ADHESIVE CORD CLIPS - ACC19-A-C20
Order 'adhesive cord clips - ACC19-A-C20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ACC19-A-C20-ND.
CLIP CORD ADHESIVE NATURAL .19" - ACC19-A-C
Order 'clip cord adhesive natural .19" - ACC19-A-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ACC19-A-C-ND.
Options for PVC Clamp And Clip Cable, Wire - Management Panduit Corp Gray U-Clip, Half A1C12-A-C8
Send this link via E-Mail
Help With This Screen
