TIE HOLDER W/ADHESIVE NYLON - ABM112-A-C
White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-A-C
| Digi-Key Part Number | 298-1268-ND |
100 1000 10000 |
1.25690 .97292 .78359 |
Extended Price
125.69 972.92 7835.90 |
| Manufacturer Part Number | ABM112-A-C | |||
| Description | TIE HOLDER W/ADHESIVE NYLON | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM112-A-C |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Material | Nylon |
| Mounting Type | Adhesive |
| Type | Quad Opening |
| Size / Dimension | 1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm) |
| Color | White |
| For Use With/Related Products | M, I, S Ties |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM112 A C ABM112AC 298 1268 ND 2981268ND 298-1268 |
ABM112-A-C Specification Sheet
TIE HOLDER W/ADHESIVE NYLON - ABM112-A-C (298-1268-ND)
Related parts White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-A-CTIE HOLDER W/ADHESIVE NYLON - ABM112-A-C
Order 'tie holder w/adhesive nylon - ABM112-A-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1268-ND.
TIE HOLDER W/ADHESIVE 1.5X1.5" - ABM3H-A-L
Order 'tie holder w/adhesive 1.5x1.5" - ABM3H-A-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1119-ND.
TIE HOLDER W/ADHESIVE .75 X .75" - ABMM-A-C
Order 'tie holder w/adhesive .75 x .75" - ABMM-A-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1116-ND.
TIE HOLDER W/ADHESIVE - ABMS-A-C
Order 'tie holder w/adhesive - ABMS-A-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1117-ND.
TIE HOLDER W/ADHESIVE 1.0X1.0" - ABM100-A-C
Order 'tie holder w/adhesive 1.0x1.0" - ABM100-A-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1118-ND.
TIE HOLDER W/ADHES 1"X1" HI TEMP - ABM100-AT-C0
Order 'tie holder w/adhes 1"x1" hi temp - ABM100-AT-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM100-AT-C0-ND.
TIE HOLDER - ABMT-A-Q
Order 'tie holder - ABMT-A-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABMT-A-Q-ND.
TIE HOLDER W/ADH .5X.5 WHT - ABM1M-AT-C
Order 'tie holder w/adh .5x.5 wht - ABM1M-AT-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM1M-AT-C-ND.
CABLE TIE MNT - NO ADHESIVE - ABM3H-S6-T
Order 'cable tie mnt - no adhesive - ABM3H-S6-T' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM3H-S6-T-ND.
CABLE TIE MNT NO ADHESIVE - ABM2S-S6-D
Order 'cable tie mnt no adhesive - ABM2S-S6-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM2S-S6-D-ND.
ADH BACK MT HI TEMP - ABM112-AT-C0
Order 'adh back mt hi temp - ABM112-AT-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM112-AT-C0-ND.
ADH MT HI TEMP - ABM112-AT-C
Order 'adh mt hi temp - ABM112-AT-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM112-AT-C-ND.
TIE MNT USER SUPPLY ADHESIVE - TM2A-C
Order 'tie mnt user supply adhesive - TM2A-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TM2A-C-ND.
TIE MNT USER SUPPLY ADHESIVE - TM3A-C
Order 'tie mnt user supply adhesive - TM3A-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TM3A-C-ND.
CABLE TIE ADHESIVE MOUNT NATURAL - ABMS-AT-C
Order 'cable tie adhesive mount natural - ABMS-AT-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABMS-AT-C-ND.
Options for White Nylon Tie - Holder And Mounting Cables, Wire - Management Panduit Corp ABM112-A-C
Send this link via E-Mail
Help With This Screen
