TUBE PVC 16AWG 300V BLK (1.54MM) - TV105-16M20
| Digi-Key Part Number | TV105-16M20-ND |
1 |
41.73000 |
Extended Price
41.73 |
| Manufacturer Part Number | TV105-16M20 | |||
| Description | TUBE PVC 16AWG 300V BLK (1.54MM) | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TV105-16M20 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Black |
| Diameter - Outside | 0.077" (1.96mm) |
| Diameter - Inside | 0.051" (1.29mm) |
| Length | 1000' (304.8m) |
| Material | PVC |
| Type | Smooth |
| Other Names |
TV105 16M20 TV10516M20 |
TUBE PVC 16AWG 300V BLK (1.54MM) - TV105-16M20 (TV105-16M20-ND)
Related parts:TUBE PVC 16AWG 300V BLK (1.54MM) - TV105-16M20
Order 'tube pvc 16awg 300v blk (1.54mm) - TV105-16M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-16M20-ND.
TUBE PVC 0AWG 300V BLK (8.81MM) - TV105-0TL20
Order 'tube pvc 0awg 300v blk (8.81mm) - TV105-0TL20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-0TL20-ND.
TUBE PVC 10AWG 300V BLK (2.84MM) - TV105-10D20
Order 'tube pvc 10awg 300v blk (2.84mm) - TV105-10D20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-10D20-ND.
TUBE PVC 11AWG 300V BLK (2.56MM) - TV105-11D20
Order 'tube pvc 11awg 300v blk (2.56mm) - TV105-11D20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-11D20-ND.
TUBE PVC 12AWG 300V BLK (2.26MM) - TV105-12D20
Order 'tube pvc 12awg 300v blk (2.26mm) - TV105-12D20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-12D20-ND.
TUBE PVC 13AWG 300V BLK (2.03MM) - TV105-13M20
Order 'tube pvc 13awg 300v blk (2.03mm) - TV105-13M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-13M20-ND.
TUBE PVC 14AWG 300V BLK (1.82MM) - TV105-14M20
Order 'tube pvc 14awg 300v blk (1.82mm) - TV105-14M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-14M20-ND.
TUBE PVC 15AWG 300V BLK (1.67MM) - TV105-15M20
Order 'tube pvc 15awg 300v blk (1.67mm) - TV105-15M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-15M20-ND.
TUBE PVC 16AWG 300V CLR (1.54MM) - TV105-16M
Order 'tube pvc 16awg 300v clr (1.54mm) - TV105-16M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-16M-ND.
TUBE PVC 17AWG 300V BLK (1.34MM) - TV105-17M20
Order 'tube pvc 17awg 300v blk (1.34mm) - TV105-17M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-17M20-ND.
TUBE PVC 18AWG 300V BLK (1.24MM) - TV105-18M20
Order 'tube pvc 18awg 300v blk (1.24mm) - TV105-18M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-18M20-ND.
TUBE PVC 19AWG 300V BLK (1.06MM) - TV105-19M20
Order 'tube pvc 19awg 300v blk (1.06mm) - TV105-19M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-19M20-ND.
TUBE PVC 20AWG 300V BLK (0.99MM) - TV105-20M20
Order 'tube pvc 20awg 300v blk (0.99mm) - TV105-20M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-20M20-ND.
TUBE PVC 22AWG 300V BLK (0.99MM) - TV105-222.5M20
Order 'tube pvc 22awg 300v blk (0.99mm) - TV105-222.5M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-222.5M20-ND.
TUBE PVC 24AWG 300V BLK (0.68MM) - TV105-242.5M20
Order 'tube pvc 24awg 300v blk (0.68mm) - TV105-242.5M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TV105-242.5M20-ND.
Send this link via E-Mail
Help With This Screen