TUBING TEFLON .095" ID 100' CLR - TFT20011 NA005
| Digi-Key Part Number | ATFT20011-100-ND |
1 5 |
139.50000 124.00000 |
Extended Price
139.50 620.00 |
| Manufacturer Part Number | TFT20011 NA005 | |||
| Description | TUBING TEFLON .095" ID 100' CLR | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TFT20011 NA005 |
| Vendor | Alpha Wire Company |
| Category | Cable, Wire - Management |
| Color | Clear |
| Diameter - Outside | 0.107" (2.7mm) |
| Diameter - Inside | 0.095" (2.4mm) |
| Length | 100' (30.5m) |
| Material | Polytetrafluoroethylene |
| Type | Smooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TFT20011 NA005 TFT20011 NA005 ATFT20011 100 ND ATFT20011100ND ATFT20011-100 |
TFT20011 NA005 Specification Sheet
TUBING TEFLON .095" ID 100' CLR - TFT20011 NA005 (ATFT20011-100-ND)
Related parts:TUBING TEFLON .095" ID 100' CLR - TFT20011 NA005
Order 'tubing teflon .095" id 100' clr - TFT20011 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20011-100-ND.
TUBING TEFLON .33" ID 100' CLR - TFT2000 NA005
Order 'tubing teflon .33" id 100' clr - TFT2000 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT2000-100-ND.
TUBING TEFLON .106" ID 100' CLR - TFT20010 NA005
Order 'tubing teflon .106" id 100' clr - TFT20010 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20010-100-ND.
TUBING TEFLON .294" ID 100' CLR - TFT2001 NA005
Order 'tubing teflon .294" id 100' clr - TFT2001 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT2001-100-ND.
TUBING TEFLON .085" ID 100' CLR - TFT20012 NA005
Order 'tubing teflon .085" id 100' clr - TFT20012 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20012-100-ND.
TUBING TEFLON .076" ID 100' CLR - TFT20013 NA005
Order 'tubing teflon .076" id 100' clr - TFT20013 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20013-100-ND.
TUBING TEFLON .066" ID 100' CLR - TFT20014 NA005
Order 'tubing teflon .066" id 100' clr - TFT20014 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20014-100-ND.
TUBING TEFLON .059" ID 100' CLR - TFT20015 NA005
Order 'tubing teflon .059" id 100' clr - TFT20015 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20015-100-ND.
TUBING TEFLON .053" ID 100' CLR - TFT20016 NA005
Order 'tubing teflon .053" id 100' clr - TFT20016 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20016-100-ND.
TUBING TEFLON .047" ID 100' CLR - TFT20017 NA005
Order 'tubing teflon .047" id 100' clr - TFT20017 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20017-100-ND.
TUBING TEFLON .042" ID 100' CLR - TFT20018 NA005
Order 'tubing teflon .042" id 100' clr - TFT20018 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20018-100-ND.
TUBING TEFLON .038" ID 100' CLR - TFT20019 NA005
Order 'tubing teflon .038" id 100' clr - TFT20019 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20019-100-ND.
TUBING TEFLON .263" ID 100' CLR - TFT2002 NA005
Order 'tubing teflon .263" id 100' clr - TFT2002 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT2002-100-ND.
TUBING TEFLON .028" ID 100' CLR - TFT20022 NA005
Order 'tubing teflon .028" id 100' clr - TFT20022 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20022-100-ND.
TUBING TEFLON .022" ID 100' CLR - TFT20024 NA005
Order 'tubing teflon .022" id 100' clr - TFT20024 NA005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number ATFT20024-100-ND.
Send this link via E-Mail
Help With This Screen