KIT HT SHRINK 3/16-1/2" BLK 6"L - K-HSTT1 - Kits
| Digi-Key Part Number | K-HSTT1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | K-HSTT1 | |||
| Description | KIT HT SHRINK 3/16-1/2" BLK 6"L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K-HSTT1 |
| Vendor | Panduit Corp |
| Category | Kits |
| Values | 6" (152.4mm) lengths |
| Diameter | 3/16" ~ 1/2" |
| Color | Black |
| Packaging | - |
| Other Names |
K HSTT1 KHSTT1 |
KIT HT SHRINK 3/16-1/2" BLK 6"L - K-HSTT1 (K-HSTT1-ND) - Kits
Related parts Kits :KIT HT SHRINK 3/16-1/2" BLK 6"L - K-HSTT1
Order 'kit ht shrink 3/16-1/2" blk 6"l - K-HSTT1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number K-HSTT1-ND.
KIT HT SHRINK 3/16-1/2" MUL 6"L - K-HSTT2
Order 'kit ht shrink 3/16-1/2" mul 6"l - K-HSTT2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number K-HSTT2-ND.
KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1
Order 'kit ht shrink w/plas box blk 6" - KP-HSTT1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTT1-ND.
KIT HT SHRINK W/PLAS BOX MLTI 6" - KP-HSTT2
Order 'kit ht shrink w/plas box mlti 6" - KP-HSTT2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTT2-ND.
KIT HEAT SHRINK ADH 3/16-1" BLK - KP-HSTTA
Order 'kit heat shrink adh 3/16-1" blk - KP-HSTTA' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTTA-ND.
HT SHRINK 2PC-3/8,1/2,3/4 YW/GN - HSTT-YK2-45
Order 'ht shrink 2pc-3/8,1/2,3/4 yw/gn - HSTT-YK2-45' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT-YK2-45-ND.
HEATSHRNK POLY 1 1/2" BLK 6" 5PC - Q2-F3X-1 1/2-01-QB6IN-5
Order 'heatshrnk poly 1 1/2" blk 6" 5pc - Q2-F3X-1 1/2-01-QB6IN-5' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F3X-1 1/2-01-QB6IN-5 -ND.
HEATSHRNK POLY 1/2" BLK 6" 14PC - Q2-F3X-1/2-01-QB6IN-14
Order 'heatshrnk poly 1/2" blk 6" 14pc - Q2-F3X-1/2-01-QB6IN-14' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2-F3X-1/2-01-QB6IN-14 -ND.
KIT HEAT SHRINK TUBING ASSORT - STA-KIT
Order 'kit heat shrink tubing assort - STA-KIT' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number STA-KIT-ND.
HEATSHRINK KIT 6" 5/16"-1" 82PC - Q2-Z-QK2-01-6IN-82
Order 'heatshrink kit 6" 5/16"-1" 82pc - Q2-Z-QK2-01-6IN-82' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2Z2-KIT-ND.
HEATSHRNK KIT 6" 3/64-1/4" 180PC - Q2-Z-QK1-01-6IN-180
Order 'heatshrnk kit 6" 3/64-1/4" 180pc - Q2-Z-QK1-01-6IN-180' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2Z1-KIT-ND.
KIT HEATSHRINK 6" 133 PCS COLOR - VERSAFIT-KIT-2-COLOR
Order 'kit heatshrink 6" 133 pcs color - VERSAFIT-KIT-2-COLOR' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VERSA2-KIT-ND.
KIT HEATSHRNK 3EACH 6" 18PCS BLK - VERSAFIT-KIT-4-0
Order 'kit heatshrnk 3each 6" 18pcs blk - VERSAFIT-KIT-4-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VERSA4-KIT-ND.
HEAT SHRINK ASST DIA 6"EA 14PCS - HSTT-YK1
Order 'heat shrink asst dia 6"ea 14pcs - HSTT-YK1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT-YK1-ND.
HT SHK 2PC-1/8,3/16,1/4,3/8YW/GN - HSTT-YK1-45
Order 'ht shk 2pc-1/8,3/16,1/4,3/8yw/gn - HSTT-YK1-45' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT-YK1-45-ND.
Send this link via E-Mail
Help With This Screen
