HEATSHRINK DUAL WALL BLK 1/2"X4' - SM278-1/2" - Cable, Wire - Management
| Digi-Key Part Number | W206-ND |
1 2 5 12 25 |
11.76000 11.17000 10.58400 9.99583 9.28280 |
Extended Price
11.76 22.34 52.92 119.95 232.07 |
| Manufacturer Part Number | SM278-1/2" | |||
| Description | HEATSHRINK DUAL WALL BLK 1/2"X4' | |||
| Quantity Available | 175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM278-1/2" |
| Vendor | Daburn Electronics |
| Category | Cable, Wire - Management |
| Color | Black |
| Features | Adhesive Lined |
| Inner Diameter - Recovered | 0.118" (3.0mm) |
| Inner Diameter - Supplied | 0.472" (12.0mm) |
| Length | 4.0' (1.22m) |
| Material | Polyolefin |
| Quantity | 1 |
| Recovered Wall Thickness | 0.051" (1.30mm) |
| Shrinkage Ratio | 4 to 1 |
| Series | SM278 |
| Type | Flexible |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM278 1 2" SM27812" W206 ND W206ND W206 |
SM278-1/2" Specification Sheet
HEATSHRINK DUAL WALL BLK 1/2"X4' - SM278-1/2" (W206-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :HEATSHRINK DUAL WALL BLK 3/4"X4' - SM278-3/4"
Order 'heatshrink dual wall blk 3/4"x4' - SM278-3/4"' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W209-ND.
HEATSHRINK DUAL WALL BLK 1/2"X4' - SM278-1/2"
Order 'heatshrink dual wall blk 1/2"x4' - SM278-1/2"' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W206-ND.
HEATSHRINK DUAL WAL BK 1 1/4"X4' - SM278-1 1/4"
Order 'heatshrink dual wal bk 1 1/4"x4' - SM278-1 1/4"' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W210-ND.
HEATSHRINK DUAL WALL 3MM X 4' - ATUM-3/1-0-STK
Order 'heatshrink dual wall 3mm x 4' - ATUM-3/1-0-STK' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ATU031K-ND.
HEATSHRINK DUAL WALL BLK 3/16" - SM278-3/16"
Order 'heatshrink dual wall blk 3/16" - SM278-3/16"' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W207-100-ND.
HEATSHRINK DUAL WALL BLK 3/16IN - SM278-3/16"
Order 'heatshrink dual wall blk 3/16in - SM278-3/16"' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W207-200-ND.
HEATSHRINK DUAL WALL BLK 3/16" - SM278-3/16"
Order 'heatshrink dual wall blk 3/16" - SM278-3/16"' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W207-25-ND.
HEATSHRINK DUAL WALL BLK 3/16" - SM278-3/16"
Order 'heatshrink dual wall blk 3/16" - SM278-3/16"' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W207-50-ND.
HEATSHRINK DUAL WALL BLK 3/16" - SM278-3/16"
Order 'heatshrink dual wall blk 3/16" - SM278-3/16"' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W207-5-ND.
HEATSHRINK DUAL WALL BLK 5/16" - SM278-5/16"
Order 'heatshrink dual wall blk 5/16" - SM278-5/16"' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W208-100-ND.
HEATSHRINK DUAL WALL BLK 5/16" - SM278-5/16"
Order 'heatshrink dual wall blk 5/16" - SM278-5/16"' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W208-200-ND.
HEATSHRINK DUAL WALL BLK 5/16" - SM278-5/16"
Order 'heatshrink dual wall blk 5/16" - SM278-5/16"' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W208-25-ND.
HEATSHRINK DUAL WALL BLK 5/16" - SM278-5/16"
Order 'heatshrink dual wall blk 5/16" - SM278-5/16"' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W208-50-ND.
HEATSHRINK DUAL WALL BLK 5/16" - SM278-5/16"
Order 'heatshrink dual wall blk 5/16" - SM278-5/16"' online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W208-5-ND.
HEATSHRINK DUAL WALL 4MM X 4' - ATUM-4/1-0-STK
Order 'heatshrink dual wall 4mm x 4' - ATUM-4/1-0-STK' online from Digi-Key. Manufactured by Tyco Raychem Cable Protection. Digi-Key part number ATM041K-ND.
Send this link via E-Mail
Help With This Screen