HEATSHRINK VFP876 3/16" X100'BLK - VFP-876 3/16" 250'RL
| Digi-Key Part Number | VFP316-100-ND |
1 |
30.70000 |
Extended Price
30.70 |
| Manufacturer Part Number | VFP-876 3/16" 250'RL | |||
| Description | HEATSHRINK VFP876 3/16" X100'BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VFP-876 3/16" 250'RL |
| Vendor | 3M (VA) |
| Category | Cable, Wire - Management |
| Color | Black |
| Diameter | 0.187" (4.7mm) |
| Length | 100' (30.5m) |
| Features | Thin Wall, Flexible Polyolefin, Self-Extinguishing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VFP 876 3 16" 250'RL VFP876 316" 250'RL VFP316 100 ND VFP316100ND VFP316-100 |
VFP-876 3/16" 250'RL Specification Sheet
HEATSHRINK VFP876 3/16" X100'BLK - VFP-876 3/16" 250'RL (VFP316-100-ND)
Related parts:HEATSHRINK VFP876 1" X 25' BLK - VFP-876 1" 100'RL
Order 'heatshrink vfp876 1" x 25' blk - VFP-876 1" 100'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP100-25-ND.
HEATSHRINK VFP876 1" X 50' BLK - VFP-876 1" 100'RL
Order 'heatshrink vfp876 1" x 50' blk - VFP-876 1" 100'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP100-50-ND.
HEATSHRINK VFP876 1" X 5' BLK - VFP-876 1" 100'RL
Order 'heatshrink vfp876 1" x 5' blk - VFP-876 1" 100'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP100-5-ND.
HEATSHRINK VFP876 3/16" X 250'BK - VFP-876 3/16" 250'RL
Order 'heatshrink vfp876 3/16" x 250'bk - VFP-876 3/16" 250'RL' online from Digi-Key. Manufactured by 3M. Digi-Key part number VFP316-250-ND.
HEATSHRINK VFP876 3/16" X 50'BLK - VFP-876 3/16" 250'RL
Order 'heatshrink vfp876 3/16" x 50'blk - VFP-876 3/16" 250'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP316-50-ND.
HEATSHRINK VFP876 3/16" X 5'BLK - VFP-876 3/16" 250'RL
Order 'heatshrink vfp876 3/16" x 5'blk - VFP-876 3/16" 250'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP316-5-ND.
HEATSHRINK FP301 3/16" X100' BLK - FP-301 3/16" BL250'
Order 'heatshrink fp301 3/16" x100' blk - FP-301 3/16" BL250'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP316K-100-ND.
HEATSHRK VFP876 3/32"X1/2"=50PCS - VFP-876 3/32" 500'RL
Order 'heatshrk vfp876 3/32"x1/2"=50pcs - VFP-876 3/32" 500'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP332-R50-ND.
HEATSHRK VFP876 3/64"X1/2"=50PCS - VFP-876 3/64"1000'RL
Order 'heatshrk vfp876 3/64"x1/2"=50pcs - VFP-876 3/64"1000'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP364-R50-ND.
HEATSHRINK VFP876 1/2" X 200'BK - VFP-876 1/2" 200'RL
Order 'heatshrink vfp876 1/2" x 200'bk - VFP-876 1/2" 200'RL' online from Digi-Key. Manufactured by 3M. Digi-Key part number VFP012-200-ND.
HEATSHRINK VFP876 1/2" X 25'BLK - VFP-876 1/2" 200'RL
Order 'heatshrink vfp876 1/2" x 25'blk - VFP-876 1/2" 200'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP012-25-ND.
HEATSHRINK VFP876 1/2" X 50'BLK - VFP-876 1/2" 200'RL
Order 'heatshrink vfp876 1/2" x 50'blk - VFP-876 1/2" 200'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP012-50-ND.
HEATSHRINK VFP876 1/2" X 5'BLK - VFP-876 1/2" 200'RL
Order 'heatshrink vfp876 1/2" x 5'blk - VFP-876 1/2" 200'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP012-5-ND.
HEATSHRINK VFP876 1/4" X 100'BLK - VFP-876 1/4" 200'RL
Order 'heatshrink vfp876 1/4" x 100'blk - VFP-876 1/4" 200'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP014-100-ND.
HEATSHRINK VFP876 1/4" X 200'BK - VFP-876 1/4" 200'RL
Order 'heatshrink vfp876 1/4" x 200'bk - VFP-876 1/4" 200'RL' online from Digi-Key. Manufactured by 3M. Digi-Key part number VFP014-200-ND.
Send this link via E-Mail
Help With This Screen