HEATSHRINK VFP876 2"X5'BLK - VFP-876 2" 100'RL
| Digi-Key Part Number | VFP200-5-ND |
1 |
24.46000 |
Extended Price
24.46 |
| Manufacturer Part Number | VFP-876 2" 100'RL | |||
| Description | HEATSHRINK VFP876 2"X5'BLK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VFP-876 2" 100'RL |
| Vendor | 3M (VA) |
| Category | Cable, Wire - Management |
| Color | Black |
| Diameter | 2" (50.8mm) |
| Length | 5' (1.52m) |
| Features | Thin Wall, Flexible Polyolefin, Self-Extinguishing |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VFP 876 2" 100'RL VFP876 2" 100'RL VFP200 5 ND VFP2005ND VFP200-5 |
VFP-876 2" 100'RL Specification Sheet
HEATSHRINK VFP876 2"X5'BLK - VFP-876 2" 100'RL (VFP200-5-ND)
Related parts:HEATSHRINK VFP876 1/16"X250' BLK - VFP-876 1/16"1000'RL
Order 'heatshrink vfp876 1/16"x250' blk - VFP-876 1/16"1000'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP116-250-ND.
HEATSHRINK VFP876 1/16"X500' BLK - VFP-876 1/16"1000'RL
Order 'heatshrink vfp876 1/16"x500' blk - VFP-876 1/16"1000'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP116-500-ND.
HEATSHRINK VFP876 3/8"X 100'BLK - VFP-876 3/8" 200'RL
Order 'heatshrink vfp876 3/8"x 100'blk - VFP-876 3/8" 200'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP038-100-ND.
HEATSHRINK VFP876 1" X 100'BK - VFP-876 1" 100'RL
Order 'heatshrink vfp876 1" x 100'bk - VFP-876 1" 100'RL' online from Digi-Key. Manufactured by 3M. Digi-Key part number VFP100-100-ND.
HEATSHRINK VFP876 1/16" X100'BLK - VFP-876 1/16"1000'RL
Order 'heatshrink vfp876 1/16" x100'blk - VFP-876 1/16"1000'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP116-100-ND.
HEATSHRINK VFP876 3/16" X100'BLK - VFP-876 3/16" 250'RL
Order 'heatshrink vfp876 3/16" x100'blk - VFP-876 3/16" 250'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP316-100-ND.
HEATSHRINK VFP876 3/16"X 25'BLK - VFP-876 3/16" 250'RL
Order 'heatshrink vfp876 3/16"x 25'blk - VFP-876 3/16" 250'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP316-25-ND.
HEATSHRINK VFP876 3/32" X100'BLK - VFP-876 3/32" 500'RL
Order 'heatshrink vfp876 3/32" x100'blk - VFP-876 3/32" 500'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP332-100-ND.
HEATSHRINK VFP876 3/32" X250'BLK - VFP-876 3/32" 500'RL
Order 'heatshrink vfp876 3/32" x250'blk - VFP-876 3/32" 500'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP332-250-ND.
HEATSHRINK VFP876 3/64" X1000'BK - VFP-876 3/64"1000'RL
Order 'heatshrink vfp876 3/64" x1000'bk - VFP-876 3/64"1000'RL' online from Digi-Key. Manufactured by 3M. Digi-Key part number VFP364-1000-ND.
HEATSHRINK VFP876 3/64" X100'BLK - VFP-876 3/64"1000'RL
Order 'heatshrink vfp876 3/64" x100'blk - VFP-876 3/64"1000'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP364-100-ND.
HEATSHRINK VFP876 2" X 100'BK - VFP-876 2" 100'RL
Order 'heatshrink vfp876 2" x 100'bk - VFP-876 2" 100'RL' online from Digi-Key. Manufactured by 3M. Digi-Key part number VFP200-100-ND.
HEATSHRINK VFP876 2" X 25'BLK - VFP-876 2" 100'RL
Order 'heatshrink vfp876 2" x 25'blk - VFP-876 2" 100'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP200-25-ND.
HEATSHRINK VFP876 2" X 50'BLK - VFP-876 2" 100'RL
Order 'heatshrink vfp876 2" x 50'blk - VFP-876 2" 100'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP200-50-ND.
HEATSHRINK VFP876 1/8" X 25' BLK - VFP-876 1/8" 500'RL
Order 'heatshrink vfp876 1/8" x 25' blk - VFP-876 1/8" 500'RL' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP018-25-ND.
Send this link via E-Mail
Help With This Screen