CONN PLUG HOUSING 8POS CRIMP - QR/P-8P-C(01) - Connectors
Backplane - Housing Connector Hirose Electric Co Ltd Plug Housing Guide Pin QR/P-8P-C(01)
| Digi-Key Part Number | H3248-ND |
1 10 50 100 250 500 1000 2500 5000 |
5.54000 4.58400 3.82000 3.43800 2.76952 2.57850 2.48300 2.43525 2.38750 |
Extended Price
5.54 45.84 191.00 343.80 692.38 1289.25 2483.00 6088.12 11937.50 |
| Manufacturer Part Number | QR/P-8P-C(01) | |||
| Description | CONN PLUG HOUSING 8POS CRIMP | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QR/P-8P-C(01) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Blue |
| Connector Style | Rack and Panel |
| Connector Type | Plug Housing |
| Connector Usage | Signal Circuits |
| Features | Guide Pin |
| Mounting Type | Panel |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Pitch | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QR P 8P C 01 QRP8PC01 H3248 ND H3248ND H3248 |
QR/P-8P-C(01) Specification Sheet
CONN PLUG HOUSING 8POS CRIMP - QR/P-8P-C(01) (H3248-ND) - Connectors
Related parts Backplane - Housing Connector Hirose Electric Co Ltd Plug Housing Guide Pin QR/P-8P-C(01)CONN PLUG HOUSING 8POS CRIMP - QR/P-8P-C(01)
Order 'conn plug housing 8pos crimp - QR/P-8P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3248-ND.
CONN PLUG HOUSING 8 POS - QR/P4-8P-C(01)
Order 'conn plug housing 8 pos - QR/P4-8P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10103-ND.
CONN PLUG HOUSING 12POS CRIMP - QR/P-12P-C(01)
Order 'conn plug housing 12pos crimp - QR/P-12P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3240-ND.
CONN PLUG HOUSING 16POS CRIMP - QR/P-16P-C(01)
Order 'conn plug housing 16pos crimp - QR/P-16P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3242-ND.
CONN PLUG HOUSING 24POS CRIMP - QR/P-24P-C(01)
Order 'conn plug housing 24pos crimp - QR/P-24P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3244-ND.
CONN PLUG HOUSING 8 POS - QR/P8-8P-C(01)
Order 'conn plug housing 8 pos - QR/P8-8P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10116-ND.
CONN PLUG HOUSING 12 POS - QR/P4-12P-C(01)
Order 'conn plug housing 12 pos - QR/P4-12P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10093-ND.
CONN PLUG HOUSING 16 POS - QR/P4-16P-C(01)
Order 'conn plug housing 16 pos - QR/P4-16P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10095-ND.
CONN PLUG HOUSING 24 POS - QR/P4-24P-C(01)
Order 'conn plug housing 24 pos - QR/P4-24P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10097-ND.
CONN PLUG HOUSING 32 POS - QR/P4-32P-C(01)
Order 'conn plug housing 32 pos - QR/P4-32P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10099-ND.
CONN PLUG HOUSING 40 POS - QR/P4-40P-C(01)
Order 'conn plug housing 40 pos - QR/P4-40P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10101-ND.
CONN PLUG HOUSING 12 POS - QR/P6-12P-C(01)
Order 'conn plug housing 12 pos - QR/P6-12P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10105-ND.
CONN PLUG HOUSING 16 POS - QR/P6-16P-C(01)
Order 'conn plug housing 16 pos - QR/P6-16P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10107-ND.
CONN PLUG HOUSING 24 POS - QR/P6-24P-C(01)
Order 'conn plug housing 24 pos - QR/P6-24P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10109-ND.
CONN PLUG HOUSING 6 POS - QR/P6-6P-C(01)
Order 'conn plug housing 6 pos - QR/P6-6P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10111-ND.
Options for Backplane - Housing Connector Hirose Electric Co Ltd Plug Housing Guide Pin QR/P-8P-C(01)
Send this link via E-Mail
Help With This Screen
