Keywords:





CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2PF-G - Connectors

Digi-Key Part Number H3205-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
6.76000
5.46000
4.29000
3.57500
3.45800
3.31500
3.25000
3.18500
3.12000
Extended Price
6.76
136.50
429.00
893.75
1729.00
3315.00
8125.00
15925.00
31200.00
Manufacturer Part NumberPCN21B-110PB-2PF-G
DescriptionCONN HEADER METRIC 2MM 110PIN
Quantity Available 210
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPCN21B-110PB-2PF-G
VendorHirose Electric Co Ltd
CategoryConnectors
Connector StyleB 22
Connector TypeHeader, Male Pins
Connector UsageBackplane
Contact FinishGold
Contact Finish Thickness31.5µin (0.80µm)
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 154 (110 + 44 Ground)
Number of Rows5 + 2
PackagingBulk
TerminationPress-Fit
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PCN21B 110PB 2PF G
PCN21B110PB2PFG
H3205 ND
H3205ND
H3205

PCN21B-110PB-2PF-G Specification Sheet

Image of CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2PF-G

CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2PF-G (H3205-ND) - Connectors

Related parts Connectors :
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2PF
 Order 'conn header metric 2mm 110pin - PCN21B-110PB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3204-ND.
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2PF-G
 Order 'conn header metric 2mm 110pin - PCN21B-110PB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3205-ND.
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PA-2PF
 Order 'conn header metric 2mm 110pin - PCN21B-110PA-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3200-ND.
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PA-2PF-G
 Order 'conn header metric 2mm 110pin - PCN21B-110PA-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3201-ND.
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2W-G
 Order 'conn header metric 2mm 110pin - PCN21B-110PB-2W-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110PB-2W-G-ND.
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2W
 Order 'conn header metric 2mm 110pin - PCN21B-110PB-2W' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110PB-2W-ND.
CONN HEADER METRIC 2MM 125PIN - PCN21B-125PB-2PF
 Order 'conn header metric 2mm 125pin - PCN21B-125PB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3202-ND.
CONN HEADER METRIC 2MM 55PIN - PCN21B-55PC-2PF-G
 Order 'conn header metric 2mm 55pin - PCN21B-55PC-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3207-ND.
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PA-2W-G
 Order 'conn header metric 2mm 110pin - PCN21B-110PA-2W-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110PA-2W-G-ND.
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PA-2W
 Order 'conn header metric 2mm 110pin - PCN21B-110PA-2W' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110PA-2W-ND.
CONN HEADER METRIC 2MM 125PIN - PCN21B-125PAB-2PF-G
 Order 'conn header metric 2mm 125pin - PCN21B-125PAB-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125PAB2PFG-ND.
CONN HEADER METRIC 2MM 125PIN - PCN21B-125PAB-2PF
 Order 'conn header metric 2mm 125pin - PCN21B-125PAB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-125PAB-2PF-ND.
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SB-2PF
 Order 'conn recept metric 2mm 110pin - PCN21B-110SB-2PF' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3210-ND.
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SA-2PF-G
 Order 'conn recept metric 2mm 110pin - PCN21B-110SA-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SA-2PFG-ND.
CONN RECEPT METRIC 2MM 110PIN - PCN21B-110SAA-2PF-G
 Order 'conn recept metric 2mm 110pin - PCN21B-110SAA-2PF-G' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN21B-110SAA2PFG-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2PF-G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2PF Next: CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2W
CONN HEADER METRIC 2MM 110PIN - PCN21B-110PB-2PF-G