HEAT SHRINK BLK 1" X 100' - HSTTV100-C
| Digi-Key Part Number | HSTTV100-C-ND |
1 |
209.36000 |
Extended Price
209.36 |
| Manufacturer Part Number | HSTTV100-C | |||
| Description | HEAT SHRINK BLK 1" X 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSTTV100-C |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Black |
| Features | Flame Retardant |
| Inner Diameter - Recovered | 0.500" (12.7mm) |
| Inner Diameter - Supplied | 1.000" (25.4mm) |
| Length | 100' (30.5m) |
| Material | Polyolefin |
| Quantity | 1 |
| Recovered Wall Thickness | 0.035" (0.89mm) |
| Shrinkage Ratio | 2 to 1 |
| Series | HSTTV |
| Type | Flexible |
| Other Names |
HSTTV100 C HSTTV100C |
HSTTV100-C Specification Sheet
HEAT SHRINK BLK 1" X 100' - HSTTV100-C (HSTTV100-C-ND)
Related parts:HEAT SHRINK BLK 1" X 100' - HSTTV100-C
Order 'heat shrink blk 1" x 100' - HSTTV100-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTV100-C-ND.
HEAT SHRINK BLK 1" X 4' - HSTTV100-48-5
Order 'heat shrink blk 1" x 4' - HSTTV100-48-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTV100-48-5-ND.
HEAT SHRINK BLK 1" X 4' - HSTTV100-48-LQ
Order 'heat shrink blk 1" x 4' - HSTTV100-48-LQ' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTV100-48-LQ-ND.
HEAT SHRINK BLK 1" X 6" - HSTTV100-Y
Order 'heat shrink blk 1" x 6" - HSTTV100-Y' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTV100-Y-ND.
HEAT SHRINK BLK 1/16" X 100' - HSTT06-C
Order 'heat shrink blk 1/16" x 100' - HSTT06-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT06-C-ND.
HEAT SHRINK BLK 1/8" X 100' - HSTT12-C
Order 'heat shrink blk 1/8" x 100' - HSTT12-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT12-C-ND.
HEAT SHRINK BLK 1/16" X 100' - HSTTV06-C
Order 'heat shrink blk 1/16" x 100' - HSTTV06-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTV06-C-ND.
HEAT SHRINK BLK 1/2" X 100' - HSTTV50-C
Order 'heat shrink blk 1/2" x 100' - HSTTV50-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTV50-C-ND.
HEAT SHRINK BLK 1/16" X 1000' - HSTT06-M
Order 'heat shrink blk 1/16" x 1000' - HSTT06-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT06-M-ND.
HEAT SHRINK BLK 1/16" X 6" - HSTT06-Y
Order 'heat shrink blk 1/16" x 6" - HSTT06-Y' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT06-Y-ND.
HEAT SHRINK WHT 1" X 100' - HSTT100-C10
Order 'heat shrink wht 1" x 100' - HSTT100-C10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT100-C10-ND.
HEAT SHRINK RED 1" X 100' - HSTT100-C2
Order 'heat shrink red 1" x 100' - HSTT100-C2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT100-C2-ND.
HEAT SHRINK GRN 1" X 100' - HSTT100-C45
Order 'heat shrink grn 1" x 100' - HSTT100-C45' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT100-C45-ND.
HEAT SHRINK BLU 1" X 100' - HSTT100-C6
Order 'heat shrink blu 1" x 100' - HSTT100-C6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT100-C6-ND.
HEAT SHRINK CLR 1" X 100' - HSTT100-CC
Order 'heat shrink clr 1" x 100' - HSTT100-CC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT100-CC-ND.
Send this link via E-Mail
Help With This Screen