CONN RECEPT HOUSING 4POS CRIMP - QR/P-4S-C(51)
| Digi-Key Part Number | H10144-ND |
1 10 50 100 250 500 1000 2500 5000 |
5.71000 4.72800 3.94000 3.54600 2.85652 2.65950 2.56100 2.51175 2.46250 |
Extended Price
5.71 47.28 197.00 354.60 714.13 1329.75 2561.00 6279.38 12312.50 |
| Manufacturer Part Number | QR/P-4S-C(51) | |||
| Description | CONN RECEPT HOUSING 4POS CRIMP | |||
| Quantity Available | 78 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QR/P-4S-C(51) |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Receptacle |
| Mounting Type | Panel Mount, Crimp |
| Packaging | Bulk |
| Height | 18.000 mm [Typ] |
| Length | 41.000 mm [Typ] |
| Width | 24.000 mm [Typ] |
| Voltage | 600.000 V [Max] |
| Current | 13.000 A [Max] |
| Housing Material | PBT |
| Housing Color | Blue |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| A | 41.000 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QR P 4S C 51 QRP4SC51 H10144 ND H10144ND H10144 |
QR/P-4S-C(51) Specification Sheet
CONN RECEPT HOUSING 4POS CRIMP - QR/P-4S-C(51) (H10144-ND)
Related parts :CONN RECEPT HOUSING 4POS CRIMP - QR/P-4S-C(51)
Order 'conn recept housing 4pos crimp - QR/P-4S-C(51)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10144-ND.
CONN RECEPT HOUSING 4POS CRIMP - QR/P-4S-C(01)
Order 'conn recept housing 4pos crimp - QR/P-4S-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3247-ND.
CONN RECEPT HOUSING 12POS CRIMP - QR/P-12S-C(51)
Order 'conn recept housing 12pos crimp - QR/P-12S-C(51)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10141-ND.
CONN RECEPT HOUSING 16POS CRIMP - QR/P-16S-C(51)
Order 'conn recept housing 16pos crimp - QR/P-16S-C(51)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10142-ND.
CONN RECEPT HOUSING 24POS CRIMP - QR/P-24S-C(51)
Order 'conn recept housing 24pos crimp - QR/P-24S-C(51)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10143-ND.
CONN RECEPT HOUSING 12POS CRIMP - QR/P-12S-C(01)
Order 'conn recept housing 12pos crimp - QR/P-12S-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3241-ND.
CONN RECEPT HOUSING 16POS CRIMP - QR/P-16S-C(01)
Order 'conn recept housing 16pos crimp - QR/P-16S-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3243-ND.
CONN RECEPT HOUSING 24POS CRIMP - QR/P-24S-C(01)
Order 'conn recept housing 24pos crimp - QR/P-24S-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3245-ND.
CONN PLUG HOUSING 4POS CRIMP - QR/P-4P-C(01)
Order 'conn plug housing 4pos crimp - QR/P-4P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3246-ND.
CONN RECEPT HOUSING 4POS 5MM - DF5A-4S-5C
Order 'conn recept housing 4pos 5mm - DF5A-4S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1902-ND.
CONN RECEPT HOUSING 4POS 2MM - DF3-4S-2C
Order 'conn recept housing 4pos 2mm - DF3-4S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2085-ND.
CONN RECEPT HOUSING 4POS 2.5MM - DF1E-4S-2.5C
Order 'conn recept housing 4pos 2.5mm - DF1E-4S-2.5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3769-ND.
CONN RECEPT HOUSING 4POS 2.5MM - DF1B-4S-2.5R
Order 'conn recept housing 4pos 2.5mm - DF1B-4S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3783-ND.
CONN RECEPT HOUSE 4POS 5MM DUAL - DF5A-4DS-5C
Order 'conn recept house 4pos 5mm dual - DF5A-4DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1918-ND.
CONN RECEPT HOUSING 4POS 2.5MM - DF1B-4ES-2.5RC
Order 'conn recept housing 4pos 2.5mm - DF1B-4ES-2.5RC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3800-ND.
Send this link via E-Mail
Help With This Screen