CONN PLUG HOUSING 6 POS - QR/P6-6P-C(01) - Connectors
| Digi-Key Part Number | H10111-ND |
1 10 50 100 250 500 1000 2500 5000 |
2.99000 2.47200 2.06000 1.85400 1.49352 1.39050 1.33900 1.31325 1.28750 |
Extended Price
2.99 24.72 103.00 185.40 373.38 695.25 1339.00 3283.12 6437.50 |
| Manufacturer Part Number | QR/P6-6P-C(01) | |||
| Description | CONN PLUG HOUSING 6 POS | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QR/P6-6P-C(01) |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Male Pins |
| Mounting Type | Free Hanging, Crimp |
| Number of Positions [Total] | 6 |
| Number of Rows | 2 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Feature(s) | Guide Pin |
| Packaging | Bulk |
| Length | 32.670 mm [Typ] |
| Width | 16.500 mm [Typ] |
| Voltage | 120.000 V [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Housing Material | Plastic |
| Housing Color | Black |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| L | 32.670 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QR P6 6P C 01 QRP66PC01 H10111 ND H10111ND H10111 |
QR/P6-6P-C(01) Specification Sheet
CONN PLUG HOUSING 6 POS - QR/P6-6P-C(01) (H10111-ND) - Connectors
Related parts Connectors:CONN PLUG HOUSING 6 POS - QR/P6-6P-C(01)
Order 'conn plug housing 6 pos - QR/P6-6P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10111-ND.
CONN PLUG HOUSING 12 POS - QR/P6-12P-C(01)
Order 'conn plug housing 12 pos - QR/P6-12P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10105-ND.
CONN PLUG HOUSING 16 POS - QR/P6-16P-C(01)
Order 'conn plug housing 16 pos - QR/P6-16P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10107-ND.
CONN PLUG HOUSING 24 POS - QR/P6-24P-C(01)
Order 'conn plug housing 24 pos - QR/P6-24P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10109-ND.
CONN SOCKET HOUSING 6 POS - QR/P6-6S-C(01)
Order 'conn socket housing 6 pos - QR/P6-6S-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10112-ND.
CONN PLUG HOUSING 12 POS - QR/P8-12P-C(01)
Order 'conn plug housing 12 pos - QR/P8-12P-C(01)' online from Digi-Key. Manufactured by Hirose. Digi-Key part number H10002-ND.
CONN PLUG HOUSING 12 POS - QR/P1-12P-C(01)
Order 'conn plug housing 12 pos - QR/P1-12P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10075-ND.
CONN PLUG HOUSING 16 POS - QR/P1-16P-C(01)
Order 'conn plug housing 16 pos - QR/P1-16P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10077-ND.
CONN PLUG HOUSING 24 POS - QR/P1-24P-C(01)
Order 'conn plug housing 24 pos - QR/P1-24P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10079-ND.
CONN PLUG HOUSING 32 POS - QR/P1-32P-C(01)
Order 'conn plug housing 32 pos - QR/P1-32P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10081-ND.
CONN PLUG HOUSING 8 POS - QR/P1-8P-C(01)
Order 'conn plug housing 8 pos - QR/P1-8P-C(01)' online from Digi-Key. Manufactured by Hirose. Digi-Key part number H10083-ND.
CONN PLUG HOUSING 12 POS - QR/P4-12P-C(01)
Order 'conn plug housing 12 pos - QR/P4-12P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10093-ND.
CONN PLUG HOUSING 16 POS - QR/P4-16P-C(01)
Order 'conn plug housing 16 pos - QR/P4-16P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10095-ND.
CONN PLUG HOUSING 24 POS - QR/P4-24P-C(01)
Order 'conn plug housing 24 pos - QR/P4-24P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10097-ND.
CONN PLUG HOUSING 32 POS - QR/P4-32P-C(01)
Order 'conn plug housing 32 pos - QR/P4-32P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10099-ND.
Send this link via E-Mail
Help With This Screen