HEAT SHRINK BLACK 3/16" X 4' - HSTT19-48-Q - Cable, Wire - Management
| Digi-Key Part Number | HSTT19-48-Q-ND |
25 |
2.61800 |
Extended Price
65.45 |
| Manufacturer Part Number | HSTT19-48-Q | |||
| Description | HEAT SHRINK BLACK 3/16" X 4' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSTT19-48-Q |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Black |
| Features | Flame Retardant |
| Inner Diameter - Recovered | 0.093" (2.36mm) |
| Inner Diameter - Supplied | 0.187" (4.8mm) |
| Length | 4.0' (1.22m) |
| Material | Polyolefin |
| Quantity | 1 |
| Recovered Wall Thickness | 0.020" (0.51mm) |
| Shrinkage Ratio | 2 to 1 |
| Series | HSTT |
| Type | Flexible |
| Other Names |
HSTT19 48 Q HSTT1948Q |
HSTT19-48-Q Specification Sheet
HEAT SHRINK BLACK 3/16" X 4' - HSTT19-48-Q (HSTT19-48-Q-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :HEAT SHRINK BLACK 3/16" X 4' - HSTT19-48-Q
Order 'heat shrink black 3/16" x 4' - HSTT19-48-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-48-Q-ND.
HEAT SHRINK WHT 3/16" X 4' - HSTT19-48-Q10
Order 'heat shrink wht 3/16" x 4' - HSTT19-48-Q10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-48-Q10-ND.
HEAT SHRINK RED 3/16" X 4' - HSTT19-48-Q2
Order 'heat shrink red 3/16" x 4' - HSTT19-48-Q2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-48-Q2-ND.
HEAT SHRINK YEL 3/16" X 4' - HSTT19-48-Q4
Order 'heat shrink yel 3/16" x 4' - HSTT19-48-Q4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-48-Q4-ND.
HEAT SHRINK GRN 3/16" X 4' - HSTT19-48-Q5
Order 'heat shrink grn 3/16" x 4' - HSTT19-48-Q5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-48-Q5-ND.
HEAT SHRINK BLU 3/16" X 4' - HSTT19-48-Q6
Order 'heat shrink blu 3/16" x 4' - HSTT19-48-Q6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-48-Q6-ND.
HEAT SHRINK CLR 3/16" X 4' - HSTT19-48-QC
Order 'heat shrink clr 3/16" x 4' - HSTT19-48-QC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-48-QC-ND.
HEAT SHRINK BLACK 3/32" X 4' - HSTT09-48-Q
Order 'heat shrink black 3/32" x 4' - HSTT09-48-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-48-Q-ND.
HEAT SHRINK BLACK 3/16" X 25' - HSTT19-Q
Order 'heat shrink black 3/16" x 25' - HSTT19-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-Q-ND.
HEAT SHRINK BLACK 3/8" X 4' - HSTT38-48-Q
Order 'heat shrink black 3/8" x 4' - HSTT38-48-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT38-48-Q-ND.
HEAT SHRINK KYNAR 3/16" X 4' - HSTTK19-48-Q
Order 'heat shrink kynar 3/16" x 4' - HSTTK19-48-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTK19-48-Q-ND.
HEAT SHRINK Y/G 3/16" X 4' - HSTT19-48-Q45
Order 'heat shrink y/g 3/16" x 4' - HSTT19-48-Q45' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT19-48-Q45-ND.
HEAT SHRINK CLR 3/64" X 4' - HSTT05-48-QC
Order 'heat shrink clr 3/64" x 4' - HSTT05-48-QC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT05-48-QC-ND.
HEAT SHRINK CLR 1/16" X 4' - HSTT06-48-QC
Order 'heat shrink clr 1/16" x 4' - HSTT06-48-QC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT06-48-QC-ND.
HEAT SHRINK CLR 3/32" X 4' - HSTT09-48-QC
Order 'heat shrink clr 3/32" x 4' - HSTT09-48-QC' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-48-QC-ND.
Send this link via E-Mail
Help With This Screen