COMPACT PCI - STD SIGNAL - CP2-HC055-A1-TG30
| Digi-Key Part Number | CP2-HC055-A1-TG30-ND |
1620 |
1.33500 |
Extended Price
2162.70 |
| Manufacturer Part Number | CP2-HC055-A1-TG30 | |||
| Description | COMPACT PCI - STD SIGNAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP2-HC055-A1-TG30 |
| Vendor | 3M |
| Category | Connectors |
| Color | - |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Shape | Rectangular |
| Connector Usage | Backplane C, Compact PCI® |
| Contact Finish | Gold |
| Contact Termination | Solder |
| Features | Board Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | MetPak CP2 |
| Ratings | IEC 61076-4-101, IEC 917 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 55 |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
CP2 HC055 A1 TG30 CP2HC055A1TG30 |
CP2-HC055-A1-TG30 Specification Sheet
COMPACT PCI - STD SIGNAL - CP2-HC055-A1-TG30 (CP2-HC055-A1-TG30-ND)
Related parts:COMPACT PCI - STD SIGNAL - CP2-HC055-A1-TG30
Order 'compact pci - std signal - CP2-HC055-A1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HC055-A1-TG30-ND.
COMPACT PCI - STD SIGNAL - CP2-HA110-GA1-TG30
Order 'compact pci - std signal - CP2-HA110-GA1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HA110-GA1-TG30-ND.
COMPACT PCI - STD SIGNAL - CP2-HA110-GB1-TG30
Order 'compact pci - std signal - CP2-HA110-GB1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HA110-GB1-TG30-ND.
COMPACT PCI - STD SIGNAL - CP2-HA110-GC1-TG30
Order 'compact pci - std signal - CP2-HA110-GC1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HA110-GC1-TG30-ND.
COMPACT PCI - STD SIGNAL - CP2-HB095-GA1-TG30
Order 'compact pci - std signal - CP2-HB095-GA1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HB095-GA1-TG30-ND.
COMPACT PCI - STD SIGNAL - CP2-HB095-GE1-TG30
Order 'compact pci - std signal - CP2-HB095-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HB095-GE1-TG30-ND.
COMPACT PCI - STD SIGNAL - CP2-HB110-E1-TG30
Order 'compact pci - std signal - CP2-HB110-E1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HB110-E1-TG30-ND.
COMPACT PCI - STD SIGNAL - CP2-HB110-GA1-TG30
Order 'compact pci - std signal - CP2-HB110-GA1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HB110-GA1-TG30-ND.
COMPACT PCI - STD SIGNAL - CP2-HB125-GA1-TG30
Order 'compact pci - std signal - CP2-HB125-GA1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HB125-GA1-TG30-ND.
COMPACT PCI - STD SIGNAL - CP2-HC055-F2-G30
Order 'compact pci - std signal - CP2-HC055-F2-G30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HC055-F2-G30-ND.
COMPACT PCI - STD SIGNAL - CP2-HC055-GF2-G30
Order 'compact pci - std signal - CP2-HC055-GF2-G30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HC055-GF2-G30-ND.
COMPACT PCI - STD SIGNAL - CP2-SB095-G1-TG30
Order 'compact pci - std signal - CP2-SB095-G1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-SB095-G1-TG30-ND.
COMPACT PCI - STD SIGNAL - CP2-SB110-1-TG30
Order 'compact pci - std signal - CP2-SB110-1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-SB110-1-TG30-ND.
COMPACT PCI - STD SIGNAL - CP2-SB125-1-TG30
Order 'compact pci - std signal - CP2-SB125-1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-SB125-1-TG30-ND.
COMPACT PCI - STD SIGNAL - CP2-SC055-1-TG30
Order 'compact pci - std signal - CP2-SC055-1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-SC055-1-TG30-ND.
Send this link via E-Mail
Help With This Screen