HEATSHRINK FP301 1 1/2"X 5' BLK - FP-301 1 1/2" BL 100' - Cable, Wire - Management
| Digi-Key Part Number | FP112K-5-ND |
1 |
13.61000 |
Extended Price
13.61 |
| Manufacturer Part Number | FP-301 1 1/2" BL 100' | |||
| Description | HEATSHRINK FP301 1 1/2"X 5' BLK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FP-301 1 1/2" BL 100' |
| Vendor | 3M (VA) |
| Category | Cable, Wire - Management |
| Color | Black |
| Features | Self Extinguishing |
| Inner Diameter - Recovered | 0.750" (19.0mm) |
| Inner Diameter - Supplied | 1.500" (38.1mm) |
| Length | 5' (1.52m) |
| Material | Polyolefin |
| Quantity | 1 |
| Recovered Wall Thickness | 0.040" (1.02mm) |
| Shrinkage Ratio | 2 to 1 |
| Series | FP-301 |
| Type | Flexible |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FP 301 1 1 2" BL 100' FP301 1 12" BL 100' FP112K 5 ND FP112K5ND FP112K-5 |
FP-301 1 1/2" BL 100' Specification Sheet
HEATSHRINK FP301 1 1/2"X 5' BLK - FP-301 1 1/2" BL 100' (FP112K-5-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :HEATSHRINK FP301 1/2" X 5' BLK - FP-301 1/2" BL 200'
Order 'heatshrink fp301 1/2" x 5' blk - FP-301 1/2" BL 200'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP012K-5-ND.
HEATSHRINK FP301 1 1/2"X 5' BLK - FP-301 1 1/2" BL 100'
Order 'heatshrink fp301 1 1/2"x 5' blk - FP-301 1 1/2" BL 100'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP112K-5-ND.
HEATSHRINK CP221 1/2" X 5' BLK - CP-221 1/2" BL200'
Order 'heatshrink cp221 1/2" x 5' blk - CP-221 1/2" BL200'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number CP012-5-ND.
HEATSHRINK CP221 1-1/2" X 5' BLK - CP-221 1 1/2"BL 100'
Order 'heatshrink cp221 1-1/2" x 5' blk - CP-221 1 1/2"BL 100'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number CP112-5-ND.
HEATSHRINK FP301 2" X 5' BLK - FP-301 2" BL 100'
Order 'heatshrink fp301 2" x 5' blk - FP-301 2" BL 100'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP200K-5-ND.
HEATSHRINK FP301 1/2" X 100' BLK - FP-301 1/2" BL 200'
Order 'heatshrink fp301 1/2" x 100' blk - FP-301 1/2" BL 200'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP012K-100-ND.
HEATSHRINK FP301 1/2" X 200' BLK - FP-301 1/2" BL 200'
Order 'heatshrink fp301 1/2" x 200' blk - FP-301 1/2" BL 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP012K-200-ND.
HEATSHRINK FP301 1/2" X 25' BLK - FP-301 1/2" BL 200'
Order 'heatshrink fp301 1/2" x 25' blk - FP-301 1/2" BL 200'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP012K-25-ND.
HEATSHRINK FP301 1/2" X 50' BLK - FP-301 1/2" BL 200'
Order 'heatshrink fp301 1/2" x 50' blk - FP-301 1/2" BL 200'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP012K-50-ND.
HEATSHRINK FP301 1/4" X 5' BLK - FP-301 1/4" BL 200'
Order 'heatshrink fp301 1/4" x 5' blk - FP-301 1/4" BL 200'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP014K-5-ND.
HEATSHRINK FP301 1/8" X 5' BLK - FP-301 1/8" BL 500'
Order 'heatshrink fp301 1/8" x 5' blk - FP-301 1/8" BL 500'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP018K-5-ND.
HEATSHRINK FP301 1" X 5' BLK - FP-301 1" BL 100'
Order 'heatshrink fp301 1" x 5' blk - FP-301 1" BL 100'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP100K-5-ND.
HEATSHRINK FP301 1 1/2"X 25' BLK - FP-301 1 1/2" BL 100'
Order 'heatshrink fp301 1 1/2"x 25' blk - FP-301 1 1/2" BL 100'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP112K-25-ND.
HEATSHRINK FP301 1/16" X 5' BLK - FP-301 1/16" BL 1000'
Order 'heatshrink fp301 1/16" x 5' blk - FP-301 1/16" BL 1000'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP116K-5-ND.
HEATSHRK FP301 1/8X0.75"50PC BLK - FP-301 1/8" BL 500'
Order 'heatshrk fp301 1/8x0.75"50pc blk - FP-301 1/8" BL 500'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP018K-R75-ND.
Send this link via E-Mail
Help With This Screen