CONN HEADER TYPE-A 110POS GOL - CP2-HA110-GA1-TG30 - Connectors
| Digi-Key Part Number | CP2-HA110-GA1-TG30-ND |
1080 |
3.45000 |
Extended Price
3726.00 |
| Manufacturer Part Number | CP2-HA110-GA1-TG30 | |||
| Description | CONN HEADER TYPE-A 110POS GOL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP2-HA110-GA1-TG30 |
| Vendor | 3M |
| Category | Connectors |
| Color | - |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Shape | Rectangular |
| Connector Usage | Backplane A, Compact PCI® |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 5 + 2 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Ratings | IEC 61076-4-101, IEC 917 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 154 (110 + 44 Ground) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
CP2 HA110 GA1 TG30 CP2HA110GA1TG30 |
CP2-HA110-GA1-TG30 Specification Sheet
CONN HEADER TYPE-A 110POS GOL - CP2-HA110-GA1-TG30 (CP2-HA110-GA1-TG30-ND) - Connectors
Related parts Connectors :CONN HEADER TYPE-A 110POS GOL - CP2-HA110-GA1-TG30
Order 'conn header type-a 110pos gol - CP2-HA110-GA1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HA110-GA1-TG30-ND.
CONN HEADER TYPE-A 110POS GOL - CP2-HA110-GB1-TG30
Order 'conn header type-a 110pos gol - CP2-HA110-GB1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HA110-GB1-TG30-ND.
CONN HEADER TYPE-A 110POS GOL - CP2-HA110-GC1-TG30
Order 'conn header type-a 110pos gol - CP2-HA110-GC1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HA110-GC1-TG30-ND.
CONN HEADER TYPE-B 110POS GOL - CP2-HB110-GA1-TG30
Order 'conn header type-b 110pos gol - CP2-HB110-GA1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HB110-GA1-TG30-ND.
CONN HEADER TYPE-A 110POS GOL - CP2-HA110-F2-G30
Order 'conn header type-a 110pos gol - CP2-HA110-F2-G30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HA110-F2-G30-ND.
CONN HEADER TYPE-A 110POS GOL - CP2-HA110-GA4-G30
Order 'conn header type-a 110pos gol - CP2-HA110-GA4-G30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HA110-GA4-G30-ND.
CONN HEADER TYPE-B 110POS GOL - CP2-HB110-E1-TG30
Order 'conn header type-b 110pos gol - CP2-HB110-E1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HB110-E1-TG30-ND.
CONN HEADER TYPE-B 125POS GOL - CP2-HB125-GA1-TG30
Order 'conn header type-b 125pos gol - CP2-HB125-GA1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HB125-GA1-TG30-ND.
CONN HEADER TYPE-B 95POS GOLD - CP2-HB095-GA1-TG30
Order 'conn header type-b 95pos gold - CP2-HB095-GA1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HB095-GA1-TG30-ND.
CONN HEADER TYPE-B 110POS GOL - CP2-HB110-GA4-G30
Order 'conn header type-b 110pos gol - CP2-HB110-GA4-G30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HB110-GA4-G30-ND.
CONN HEADER TYPE-B 95POS GOLD - CP2-HB095-GE1-TG30
Order 'conn header type-b 95pos gold - CP2-HB095-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HB095-GE1-TG30-ND.
CONN HEADER TYPE-C 55POS GOLD - CP2-HC055-A1-TG30
Order 'conn header type-c 55pos gold - CP2-HC055-A1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HC055-A1-TG30-ND.
CONN HEADER TYPE-B 95POS GOLD - CP2-HB095-GA4-G30
Order 'conn header type-b 95pos gold - CP2-HB095-GA4-G30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HB095-GA4-G30-ND.
CONN HEADER TYPE-C 55POS GOLD - CP2-HC055-F2-G30
Order 'conn header type-c 55pos gold - CP2-HC055-F2-G30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HC055-F2-G30-ND.
CONN HEADER TYPE-C 55POS GOLD - CP2-HC055-GF2-G30
Order 'conn header type-c 55pos gold - CP2-HC055-GF2-G30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-HC055-GF2-G30-ND.
Send this link via E-Mail
Help With This Screen