CONN HEADER SKT 18POS VERT GOLD - 207530-9 - Connectors
| Digi-Key Part Number | A33305-ND |
1 25 100 500 1000 |
20.33000 12.73240 11.12150 9.97100 9.20400 |
Extended Price
20.33 318.31 1112.15 4985.50 9204.00 |
| Manufacturer Part Number | 207530-9 | |||
| Description | CONN HEADER SKT 18POS VERT GOLD | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207530-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | 0.197" (5.00mm) |
| Packaging | Tray |
| Fastening Type | Latch Holder |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207530 9 2075309 A33305 ND A33305ND A33305 |
207530-9 Specification Sheet
CONN HEADER SKT 18POS VERT GOLD - 207530-9 (A33305-ND) - Connectors
Related parts Connectors :CONN HEADER SKT 18POS VERT GOLD - 207530-9
Order 'conn header skt 18pos vert gold - 207530-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33305-ND.
CONN HEADER SKT 18POS VERT GOLD - 207530-3
Order 'conn header skt 18pos vert gold - 207530-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30084-ND.
CONN HEADER SKT 18POS VERT TIN - 207530-1
Order 'conn header skt 18pos vert tin - 207530-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30083-ND.
CONN HEADER SKT 9POS VERT GOLD - 207526-9
Order 'conn header skt 9pos vert gold - 207526-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33301-ND.
CONN HEADER SKT 12POS VERT GOLD - 207528-9
Order 'conn header skt 12pos vert gold - 207528-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33303-ND.
CONN HEADER SKT 18POS VERT TIN - 207530-7
Order 'conn header skt 18pos vert tin - 207530-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33304-ND.
CONN HEADER SKT 4POS VERT GOLD - 207496-9
Order 'conn header skt 4pos vert gold - 207496-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33297-ND.
CONN HEADER SKT 6POS VERT GOLD - 207524-9
Order 'conn header skt 6pos vert gold - 207524-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33299-ND.
CONN HEADER 22POS DUAL VERT GOLD - 103169-9
Order 'conn header 22pos dual vert gold - 103169-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103169-9-ND.
CONN HEADER PIN 18POS VERT GOLD - 207444-3
Order 'conn header pin 18pos vert gold - 207444-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30070-ND.
CONN HEADER PIN 18POS VERT TIN - 207444-9
Order 'conn header pin 18pos vert tin - 207444-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33290-ND.
CONN HEADER PIN 18POS VERT GOLD - 207444-8
Order 'conn header pin 18pos vert gold - 207444-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33291-ND.
CONN HEADER PIN 36POS VERT GOLD - 207121-9
Order 'conn header pin 36pos vert gold - 207121-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33295-ND.
CONN HEADER SKT 9POS VERT GOLD - 207526-3
Order 'conn header skt 9pos vert gold - 207526-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30080-ND.
CONN HEADER SKT 12POS VERT GOLD - 207528-3
Order 'conn header skt 12pos vert gold - 207528-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30082-ND.
Send this link via E-Mail
Help With This Screen