CONN HEADER SKT 18POS VERT TIN - 207530-7
| Digi-Key Part Number | A33304-ND |
1 100 1000 5000 10000 |
9.07000 7.34400 6.26400 5.74560 5.40000 |
Extended Price
9.07 734.40 6264.00 28728.00 54000.00 |
| Manufacturer Part Number | 207530-7 | |||
| Description | CONN HEADER SKT 18POS VERT TIN | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207530-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Connector Type | Header, Female Socket |
| Contact Finish | Tin |
| Features | Flange |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 3 |
| Pitch | 0.197" (5.00mm) |
| Row Spacing | 0.197" (5.00mm) |
| Series | Metrimate |
| Packaging | Tray |
| Fastening Type | Latch Holder |
| Termination | Solder |
| Contact Finish Thickness | 150µin (3.81µm) |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207530 7 2075307 A33304 ND A33304ND A33304 |
207530-7 Specification Sheet
CONN HEADER SKT 18POS VERT TIN - 207530-7 (A33304-ND)
Related parts:CONN HEADER SKT 18POS VERT TIN - 207530-7
Order 'conn header skt 18pos vert tin - 207530-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33304-ND.
CONN HEADER SKT 18POS VERT TIN - 207530-1
Order 'conn header skt 18pos vert tin - 207530-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30083-ND.
CONN HEADER SKT 18POS VERT GOLD - 207530-3
Order 'conn header skt 18pos vert gold - 207530-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30084-ND.
CONN HEADER SKT 9POS VERT TIN - 207526-7
Order 'conn header skt 9pos vert tin - 207526-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33300-ND.
CONN HEADER SKT 12POS VERT TIN - 207528-7
Order 'conn header skt 12pos vert tin - 207528-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33302-ND.
CONN HEADER SKT 18POS VERT GOLD - 207530-9
Order 'conn header skt 18pos vert gold - 207530-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33305-ND.
CONN HEADER SKT 4POS VERT TIN - 207496-7
Order 'conn header skt 4pos vert tin - 207496-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33296-ND.
CONN HEADER SKT 6POS VERT TIN - 207524-7
Order 'conn header skt 6pos vert tin - 207524-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33298-ND.
CONN HEADER PIN 18POS VERT TIN - 207444-1
Order 'conn header pin 18pos vert tin - 207444-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30069-ND.
CONN HEADER PIN 6POS VERT TIN - 207158-7
Order 'conn header pin 6pos vert tin - 207158-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32543-ND.
CONN HEADER PIN 9POS VERT TIN - 207441-7
Order 'conn header pin 9pos vert tin - 207441-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33286-ND.
CONN HEADER PIN 18POS VERT TIN - 207444-9
Order 'conn header pin 18pos vert tin - 207444-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33290-ND.
CONN HEADER PIN 3POS VERT TIN - 207365-7
Order 'conn header pin 3pos vert tin - 207365-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33310-ND.
CONN HEADER PIN 10POS VERT TIN - 207584-7
Order 'conn header pin 10pos vert tin - 207584-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33314-ND.
CONN HEADER SKT 9POS VERT TIN - 207526-1
Order 'conn header skt 9pos vert tin - 207526-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30079-ND.
Send this link via E-Mail
Help With This Screen