CONN RECPT RTANG 2MM 8POS 30AU - 536614-1 - Connectors
| Digi-Key Part Number | A3286-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 536614-1 | |||
| Description | CONN RECPT RTANG 2MM 8POS 30AU | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 536614-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Style | Futurebus |
| Connector Type | Receptacle, Female Power Blades |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Contact Layout, Typical | - |
| Features | Board Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Pitch | - |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
536614 1 5366141 A3286 ND A3286ND A3286 |
536614-1 Specification Sheet
CONN RECPT RTANG 2MM 8POS 30AU - 536614-1 (A3286-ND) - Connectors
Related parts Connectors :CONN RECPT RTANG 2MM 8POS 30AU - 536614-1
Order 'conn recpt rtang 2mm 8pos 30au - 536614-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3286-ND.
CONN RECPT RTANG 2MM 8POS 30AU - 536607-1
Order 'conn recpt rtang 2mm 8pos 30au - 536607-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3284-ND.
CONN RECPT RTANG 2MM 8POS 30AU - 536613-1
Order 'conn recpt rtang 2mm 8pos 30au - 536613-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3285-ND.
CONN HEADER RTANG .050 8POS 30AU - 1-104074-0
Order 'conn header rtang .050 8pos 30au - 1-104074-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0106-ND.
CONN RCEPT RTANG 2MM 24POS 30AU - 536510-1
Order 'conn rcept rtang 2mm 24pos 30au - 536510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3274-ND.
CONN RCEPT RTANG 2MM 24POS 30AU - 536511-1
Order 'conn rcept rtang 2mm 24pos 30au - 536511-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3278-ND.
CONN HEADER VERT 2MM 8POS 30AU - 536600-1
Order 'conn header vert 2mm 8pos 30au - 536600-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3282-ND.
CONN HEADER VERT 2MM 8POS 30AU - 536603-1
Order 'conn header vert 2mm 8pos 30au - 536603-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3283-ND.
CONN RECPT 2POS .100 POLAR 30AU - 103958-1
Order 'conn recpt 2pos .100 polar 30au - 103958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28390-ND.
CONN RECPT 11POS .100 POLAR 30AU - 1-103958-0
Order 'conn recpt 11pos .100 polar 30au - 1-103958-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28426-ND.
CONN RECPT 12POS .100 POLAR 30AU - 1-103958-1
Order 'conn recpt 12pos .100 polar 30au - 1-103958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28430-ND.
CONN RECPT 2POS .100 POLAR 30AU - 5-103958-1
Order 'conn recpt 2pos .100 polar 30au - 5-103958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34185-ND.
CONN RECPT 12POS .100 POLAR 30AU - 6-103958-1
Order 'conn recpt 12pos .100 polar 30au - 6-103958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34211-ND.
CONN HEADER VERT 2MM 24POS 30AU - 5536501-1
Order 'conn header vert 2mm 24pos 30au - 5536501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31555-ND.
CONN HEADER VERT 2MM 8POS 30GOLD - 5536600-1
Order 'conn header vert 2mm 8pos 30gold - 5536600-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31575-ND.
Send this link via E-Mail
Help With This Screen
