HEATSHRINK FP301 1/2" 200' CLR - FP-301 1/2" CR 200' - Cable, Wire - Management
| Digi-Key Part Number | FP012C-200-ND |
1 |
70.18000 |
Extended Price
70.18 |
| Manufacturer Part Number | FP-301 1/2" CR 200' | |||
| Description | HEATSHRINK FP301 1/2" 200' CLR | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FP-301 1/2" CR 200' |
| Vendor | 3M |
| Category | Cable, Wire - Management |
| Color | Clear |
| Features | Self Extinguishing |
| Inner Diameter - Recovered | 0.250" (6.4mm) |
| Inner Diameter - Supplied | 0.500" (12.7mm) |
| Length | 200' (61.0m) |
| Material | Polyolefin |
| Quantity | 1 |
| Recovered Wall Thickness | 0.025" (0.64mm) |
| Shrinkage Ratio | 2 to 1 |
| Type | Flexible |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FP 301 1 2" CR 200' FP301 12" CR 200' FP012C 200 ND FP012C200ND FP012C-200 |
FP-301 1/2" CR 200' Specification Sheet
HEATSHRINK FP301 1/2" 200' CLR - FP-301 1/2" CR 200' (FP012C-200-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :HEATSHRINK FP301 3/4" 200' CLR - FP-301 3/4" CR 200'
Order 'heatshrink fp301 3/4" 200' clr - FP-301 3/4" CR 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP034C-200-ND.
HEATSHRINK FP301 3/8" 200' CLR - FP-301 3/8" CR 200'
Order 'heatshrink fp301 3/8" 200' clr - FP-301 3/8" CR 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP038C-200-ND.
HEATSHRINK FP301 3/4" 200' BLU - FP-301 3/4" BU 200'
Order 'heatshrink fp301 3/4" 200' blu - FP-301 3/4" BU 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP034B-200-ND.
HEATSHRINK FP301 3/4" 200' GRN - FP-301 3/4" GN 200'
Order 'heatshrink fp301 3/4" 200' grn - FP-301 3/4" GN 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP034G-200-ND.
HEATSHRINK FP301 3/4" 200' RED - FP-301 3/4" RD 200'
Order 'heatshrink fp301 3/4" 200' red - FP-301 3/4" RD 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP034R-200-ND.
HEATSHRINK FP301 3/4" 200' WHT - FP-301 3/4" WT 200'
Order 'heatshrink fp301 3/4" 200' wht - FP-301 3/4" WT 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP034W-200-ND.
HEATSHRINK FP301 3/4" 200' YEL - FP-301 3/4" YL 200'
Order 'heatshrink fp301 3/4" 200' yel - FP-301 3/4" YL 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP034Y-200-ND.
HEATSHRINK FP301 3/8" 200' BLU - FP-301 3/8" BU 200'
Order 'heatshrink fp301 3/8" 200' blu - FP-301 3/8" BU 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP038B-200-ND.
HEATSHRINK FP301 3/8" 200' GRN - FP-301 3/8" GN 200'
Order 'heatshrink fp301 3/8" 200' grn - FP-301 3/8" GN 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP038G-200-ND.
HEATSHRINK FP301 3/8" 200' RED - FP-301 3/8" RD 200'
Order 'heatshrink fp301 3/8" 200' red - FP-301 3/8" RD 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP038R-200-ND.
HEATSHRINK FP301 3/8" 200' WHT - FP-301 3/8" WT 200'
Order 'heatshrink fp301 3/8" 200' wht - FP-301 3/8" WT 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP038W-200-ND.
HEATSHRINK FP301 3/8" 200' YEL - FP-301 3/8" YL 200'
Order 'heatshrink fp301 3/8" 200' yel - FP-301 3/8" YL 200'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP038Y-200-ND.
HEATSHRINK FP301 3/16" 100' CLR - FP-301 3/16" CR 250'
Order 'heatshrink fp301 3/16" 100' clr - FP-301 3/16" CR 250'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP316C-100-ND.
HEATSHRINK FP301 3/16" 250' CLR - FP-301 3/16" CR 250'
Order 'heatshrink fp301 3/16" 250' clr - FP-301 3/16" CR 250'' online from Digi-Key. Manufactured by 3M. Digi-Key part number FP316C-250-ND.
HEATSHRINK FP301 3/32" 100' CLR - FP-301 3/32" CR 500'
Order 'heatshrink fp301 3/32" 100' clr - FP-301 3/32" CR 500'' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP332C-100-ND.
Send this link via E-Mail
Help With This Screen