CONN RECPT RTANG 2MM 8POS 30AU - 536613-1
| Digi-Key Part Number | A3285-ND |
294 |
4.51500 |
Extended Price
1327.41 |
| Manufacturer Part Number | 536613-1 | |||
| Description | CONN RECPT RTANG 2MM 8POS 30AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 536613-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Style | Futurebus |
| Connector Type | Receptacle, Female Power Blades |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | Flash |
| Contact Layout, Typical | - |
| Features | Board Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Pitch | - |
| Termination | Solder |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
536613 1 5366131 A3285 ND A3285ND A3285 |
536613-1 Specification Sheet
CONN RECPT RTANG 2MM 8POS 30AU - 536613-1 (A3285-ND)
Related parts :CONN RECPT RTANG 2MM 8POS 30AU - 536613-1
Order 'conn recpt rtang 2mm 8pos 30au - 536613-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3285-ND.
CONN RECPT RTANG 2MM 8POS 30AU - 536607-1
Order 'conn recpt rtang 2mm 8pos 30au - 536607-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3284-ND.
CONN RECPT RTANG 2MM 8POS 30AU - 536614-1
Order 'conn recpt rtang 2mm 8pos 30au - 536614-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3286-ND.
CONN RCEPT RTANG 2MM 24POS 30AU - 536510-1
Order 'conn rcept rtang 2mm 24pos 30au - 536510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3274-ND.
CONN RCEPT RTANG 2MM 24POS 30AU - 536511-1
Order 'conn rcept rtang 2mm 24pos 30au - 536511-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3278-ND.
CONN HEADER VERT 2MM 8POS 30AU - 536600-1
Order 'conn header vert 2mm 8pos 30au - 536600-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3282-ND.
CONN HEADER VERT 2MM 8POS 30AU - 536603-1
Order 'conn header vert 2mm 8pos 30au - 536603-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3283-ND.
CONN HEADER RTANG .050 8POS 30AU - 1-104074-0
Order 'conn header rtang .050 8pos 30au - 1-104074-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0106-ND.
CONN RECPT 2POS .100 POLAR 30AU - 103958-1
Order 'conn recpt 2pos .100 polar 30au - 103958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28390-ND.
CONN HEADER VERT 2MM 24POS 30AU - 5536501-1
Order 'conn header vert 2mm 24pos 30au - 5536501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31555-ND.
CONN HEADER VERT 2MM 8POS 30GOLD - 5536600-1
Order 'conn header vert 2mm 8pos 30gold - 5536600-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31575-ND.
CONN HEADER VERT 2MM 8POS 30GOLD - 5536603-1
Order 'conn header vert 2mm 8pos 30gold - 5536603-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31576-ND.
CONN HEADER VERT 2MM 24POS 30AU - 536501-1
Order 'conn header vert 2mm 24pos 30au - 536501-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3262-ND.
CONN HEADER VERT 2MM 24POS 30AU - 536504-1
Order 'conn header vert 2mm 24pos 30au - 536504-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3266-ND.
CONN RECEPT RTANG 2MM 96POS 30AU - 536507-3
Order 'conn recept rtang 2mm 96pos 30au - 536507-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3272-ND.
Send this link via E-Mail
Help With This Screen
