HEATSHRINK KIT 3/64 TO 1 INCH - FIT KIT-2 - Kits
| Digi-Key Part Number | FITKIT2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FIT KIT-2 | |||
| Description | HEATSHRINK KIT 3/64 TO 1 INCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FIT KIT-2 |
| Vendor | Alpha Wire Company |
| Category | Kits |
| Values | 138 pcs - 6" (152.4mm) lengths |
| Diameter | 3/64" ~ 1" |
| Color | - |
| Packaging | Plastic Box with Bin Guide |
| Other Names |
FIT KIT 2 FIT KIT2 FITKIT2 ND FITKIT2ND FITKIT2 |
HEATSHRINK KIT 3/64 TO 1 INCH - FIT KIT-2 (FITKIT2-ND) - Kits
Related parts Kits :HEATSHRINK KIT 3/64 TO 1 INCH - FIT KIT-2
Order 'heatshrink kit 3/64 to 1 inch - FIT KIT-2' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number FITKIT2-ND.
HEATSHRINK KIT 3/64 TO 1 INCH - FIT KIT-7
Order 'heatshrink kit 3/64 to 1 inch - FIT KIT-7' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number FITKIT7-ND.
HEATSHRINK KIT 3/64 TO 3/4 INCH - FIT KIT-1
Order 'heatshrink kit 3/64 to 3/4 inch - FIT KIT-1' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number FITKIT1-ND.
HEATSHRINK KIT W/MINI HEAT GUN - FITMGKIT1 NC032
Order 'heatshrink kit w/mini heat gun - FITMGKIT1 NC032' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number FITMGKIT1-ND.
HEATSHRINK 3/64 IN X 1000FT BLK - F221B3/64 BK205
Order 'heatshrink 3/64 in x 1000ft blk - F221B3/64 BK205' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A364B-1000-ND.
HEATSHRINK 3/64 IN X 4FT BLACK - F221B3/64 BK100
Order 'heatshrink 3/64 in x 4ft black - F221B3/64 BK100' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A364B-4-ND.
HEATSHRINK 3/64 IN X 1000FT CLR - F221B3/64 CL205
Order 'heatshrink 3/64 in x 1000ft clr - F221B3/64 CL205' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A364C-1000-ND.
HEATSHRINK 3/64 IN X 4FT CLEAR - F221B3/64 CL100
Order 'heatshrink 3/64 in x 4ft clear - F221B3/64 CL100' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A364C-4-ND.
HEATSHRINK FABRIC .47"X200' - FITFAB-1 BK004
Order 'heatshrink fabric .47"x200' - FITFAB-1 BK004' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A0471B-200-ND.
HOOK-UP WIRE 8AWG 15KV STRAND BK - 390845 BK001
Order 'hook-up wire 8awg 15kv strand bk - 390845 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 390845 BK001-ND.
HOOK-UP WIRE 8AWG 15KV STRAND BK - 390845 BK005
Order 'hook-up wire 8awg 15kv strand bk - 390845 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 390845 BK005-ND.
HOOK-UP WIRE 8AWG 15KV STRAND WH - 390845 WH001
Order 'hook-up wire 8awg 15kv strand wh - 390845 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 390845 WH001-ND.
HOOK-UP WIRE 8AWG 15KV STRAND WH - 390845 WH005
Order 'hook-up wire 8awg 15kv strand wh - 390845 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 390845 WH005-ND.
HOOK-UP WIRE 8AWG 25KV STRAND BK - 390862 BK001
Order 'hook-up wire 8awg 25kv strand bk - 390862 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 390862 BK001-ND.
HOOK-UP WIRE 8AWG 25KV STRAND BK - 390862 BK005
Order 'hook-up wire 8awg 25kv strand bk - 390862 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 390862 BK005-ND.
Send this link via E-Mail
Help With This Screen
