HEATSHRINK KIT 3/64 TO 3/4 INCH - FIT KIT-1 - Kits
Alpha Wire Company Heat Shrink Tubing Kit 73 pcs - 6" (152.4mm) lengths FIT KIT-1
| Digi-Key Part Number | FITKIT1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FIT KIT-1 | |||
| Description | HEATSHRINK KIT 3/64 TO 3/4 INCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FIT KIT-1 |
| Vendor | Alpha Wire Company |
| Category | Kits |
| Values | 73 pcs - 6" (152.4mm) lengths |
| Diameter | 3/64" ~ 3/4" |
| Color | Black, Blue, Clear, Green, Red, White, Yellow |
| Packaging | Plastic Box with Bin Guide |
| Other Names |
FIT KIT 1 FIT KIT1 FITKIT1 ND FITKIT1ND FITKIT1 |
HEATSHRINK KIT 3/64 TO 3/4 INCH - FIT KIT-1 (FITKIT1-ND) - Kits
Related parts Alpha Wire Company Heat Shrink Tubing Kit 73 pcs - 6" (152.4mm) lengths FIT KIT-1HEATSHRINK KIT 3/64 TO 3/4 INCH - FIT KIT-1
Order 'heatshrink kit 3/64 to 3/4 inch - FIT KIT-1' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number FITKIT1-ND.
KIT HEATSHRNK 6" 126 PCS BLK - VERSAFIT-KIT-1-0
Order 'kit heatshrnk 6" 126 pcs blk - VERSAFIT-KIT-1-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VERSA1-KIT-ND.
LED RED T1-3/4 DUAL RT ANG PCB - 5670H1;1
Order 'led red t1-3/4 dual rt ang pcb - 5670H1;1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20391-ND.
LED T 1 3/4 OR 5MM AMBER - HLMP-EL08-XYK00
Order 'led t 1 3/4 or 5mm amber - HLMP-EL08-XYK00' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-EL08-XYK00-ND.
LED SUPER RED T1 3/4 QUAD RA PCB - 5640E1
Order 'led super red t1 3/4 quad ra pcb - 5640E1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20341-ND.
LED RED T1-3/4 QUAD RT ANG PCB - 5640H1
Order 'led red t1-3/4 quad rt ang pcb - 5640H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20351-ND.
LED GREEN T1-3/4 QUAD RTANG PCB - 5640H5
Order 'led green t1-3/4 quad rtang pcb - 5640H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20355-ND.
LED YELLOW T1-3/4 QUAD RTANG PCB - 5640H7
Order 'led yellow t1-3/4 quad rtang pcb - 5640H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20357-ND.
LED GREEN T1-3/4 DUAL RTANG PCB - 5670H5;5
Order 'led green t1-3/4 dual rtang pcb - 5670H5;5' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20395-ND.
LED YEL T1-3/4 DUAL RT ANG PCB - 5670H7;7
Order 'led yel t1-3/4 dual rt ang pcb - 5670H7;7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20397-ND.
LED RED/GREEN BICLR T1-3/4 - 4301H1/5
Order 'led red/green biclr t1-3/4 - 4301H1/5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4301H1/5-ND.
LED AMBER/GREEN BI-CLR T1-3/4 - 4361H3/5
Order 'led amber/green bi-clr t1-3/4 - 4361H3/5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4361H3/5-ND.
LED RED/GRN BICLR T1-3/4 RT ANG - 5300H1/5
Order 'led red/grn biclr t1-3/4 rt ang - 5300H1/5' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20048-ND.
LED RED/GRN T1-3/4 BI-CLR PCB - 5305H1/5
Order 'led red/grn t1-3/4 bi-clr pcb - 5305H1/5' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20488-ND.
LED GRN/AMB T1-3/4 BI-CLR RA PCB - 5305H3/5
Order 'led grn/amb t1-3/4 bi-clr ra pcb - 5305H3/5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L205935-ND.
Options for Alpha Wire Company Heat Shrink Tubing Kit 73 pcs - 6" (152.4mm) lengths FIT KIT-1
Send this link via E-Mail
Help With This Screen
