CONN HEADER VERT 2MM 8POS 30AU - 536603-1
| Digi-Key Part Number | A3283-ND |
288 |
2.34000 |
Extended Price
673.92 |
| Manufacturer Part Number | 536603-1 | |||
| Description | CONN HEADER VERT 2MM 8POS 30AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 536603-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | - |
| Connector Type | Header, Male Power Blades |
| Connector Shape | Rectangular |
| Connector Usage | Futurebus+ |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | - |
| Row Spacing | - |
| Series | Z-PACK |
| Ratings | - |
| Contact Finish Thickness | - |
| Number of Positions | 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
536603 1 5366031 A3283 ND A3283ND A3283 |
CONN HEADER VERT 2MM 8POS 30AU - 536603-1 (A3283-ND)
Related parts:CONN HEADER VERT 2MM 8POS 30AU - 536603-1
Order 'conn header vert 2mm 8pos 30au - 536603-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3283-ND.
CONN HEADER VERT 2MM 8POS 30AU - 536600-1
Order 'conn header vert 2mm 8pos 30au - 536600-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3282-ND.
CONN HEADER VERT .100 8POS 30AU - 87215-1
Order 'conn header vert .100 8pos 30au - 87215-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26570-ND.
CONN HEADER VERT 2MM 24POS 30AU - 5536501-1
Order 'conn header vert 2mm 24pos 30au - 5536501-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31555-ND.
CONN HEADER VERT 2MM 24POS 30AU - 5536504-1
Order 'conn header vert 2mm 24pos 30au - 5536504-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31559-ND.
CONN HEADER VERT 2MM 8POS 30GOLD - 5536600-1
Order 'conn header vert 2mm 8pos 30gold - 5536600-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31575-ND.
CONN HEADER VERT 2MM 8POS 30GOLD - 5536603-1
Order 'conn header vert 2mm 8pos 30gold - 5536603-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31576-ND.
CONN HEADER VERT 2MM 24POS 30AU - 536501-1
Order 'conn header vert 2mm 24pos 30au - 536501-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3262-ND.
CONN HEADER VERT 2MM 24POS 30AU - 536504-1
Order 'conn header vert 2mm 24pos 30au - 536504-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3266-ND.
CONN HEADER VERT 40POS .100 30AU - 146315-1
Order 'conn header vert 40pos .100 30au - 146315-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 146315-1-ND.
CONN HEADER VERT .100 8POS 30AU - 5-103735-7
Order 'conn header vert .100 8pos 30au - 5-103735-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-103735-7-ND.
CONN HEADER VERT .100 8POS 30AU - 641213-8
Order 'conn header vert .100 8pos 30au - 641213-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23931-ND.
CONN HEADER VERT .100 8POS 30AU - 641215-8
Order 'conn header vert .100 8pos 30au - 641215-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23941-ND.
CONN HEADER VERT .156 8POS 30AU - 641208-8
Order 'conn header vert .156 8pos 30au - 641208-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26181-ND.
CONN HEADER VERT .100 12POS 30AU - 102692-1
Order 'conn header vert .100 12pos 30au - 102692-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26375-ND.
Send this link via E-Mail
Help With This Screen