CONN RCEPT RTANG 2MM 48POS 30AU - 536511-2 - Connectors, Interconnects
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 536511-2
| Digi-Key Part Number | A3279-ND |
480 |
4.08000 |
Extended Price
1958.40 |
| Manufacturer Part Number | 536511-2 | |||
| Description | CONN RCEPT RTANG 2MM 48POS 30AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 536511-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Connector Style | Futurebus |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | - |
| Contact Layout, Typical | - |
| Features | Board Guide |
| Mounting Type | Through Hole, Right Angle |
| Number of Columns | - |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Pitch | 0.079" (2.00mm) |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
536511 2 5365112 A3279 ND A3279ND A3279 |
536511-2 Specification Sheet
CONN RCEPT RTANG 2MM 48POS 30AU - 536511-2 (A3279-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 536511-2CONN RCEPT RTANG 2MM 48POS 30AU - 536511-2
Order 'conn rcept rtang 2mm 48pos 30au - 536511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3279-ND.
CONN RCEPT RTANG 2MM 48POS 30AU - 536510-2
Order 'conn rcept rtang 2mm 48pos 30au - 536510-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3275-ND.
CONN RCEPT RTANG 2MM 24POS 30AU - 536511-1
Order 'conn rcept rtang 2mm 24pos 30au - 536511-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3278-ND.
CONN RCEPT RTANG 2MM 96POS 30AU - 536511-3
Order 'conn rcept rtang 2mm 96pos 30au - 536511-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3280-ND.
CONN RCEPT RTANG 2MM 192POS 30AU - 536511-4
Order 'conn rcept rtang 2mm 192pos 30au - 536511-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3281-ND.
CONN HEADER VERT 2MM 48POS 30AU - 5536501-2
Order 'conn header vert 2mm 48pos 30au - 5536501-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31556-ND.
CONN HEADER VERT 2MM 48POS 30AU - 536501-2
Order 'conn header vert 2mm 48pos 30au - 536501-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3263-ND.
CONN HEADER VERT 2MM 48POS 30AU - 536504-2
Order 'conn header vert 2mm 48pos 30au - 536504-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3267-ND.
CONN RCEPT RTANG 2MM 24POS 30AU - 536510-1
Order 'conn rcept rtang 2mm 24pos 30au - 536510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3274-ND.
CONN RCEPT RTANG 2MM 96POS 30AU - 536510-3
Order 'conn rcept rtang 2mm 96pos 30au - 536510-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3276-ND.
CONN RCEPT RTANG 2MM 192POS 30AU - 536510-4
Order 'conn rcept rtang 2mm 192pos 30au - 536510-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3277-ND.
CONN RECEPT RT/A 2MM 48POS 30AU - 5536507-2
Order 'conn recept rt/a 2mm 48pos 30au - 5536507-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31563-ND.
CONN RECEPT RT/A 2MM 48POS 30AU - 5536510-2
Order 'conn recept rt/a 2mm 48pos 30au - 5536510-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31568-ND.
CONN RECEPT RT/A 2MM 48POS 30AU - 5536511-2
Order 'conn recept rt/a 2mm 48pos 30au - 5536511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31572-ND.
CONN RECEPT RTANG 2MM 96POS 30AU - 536507-3
Order 'conn recept rtang 2mm 96pos 30au - 536507-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3272-ND.
Options for Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 536511-2
Send this link via E-Mail
Help With This Screen
